0.625" Spiral Wrap:

2 Products Found

element14 supplies durable spiral wraps designed to organize and protect cables while providing flexibility and easy access. This flexible and durable wrap allows easy access to cables while providing protection from abrasion, impact and wear.

Spiral wrap is a flexible covering that bundles and shields cables from abrasion and damage, while allowing easy cable access for modifications or re-routing. Spiral wrap is an ideal solution for bundling and protecting cables in industrial, automotive and electronic applications.

element14's spiral wraps are available in various sizes and materials such as nylon, PTFE and polyethylene, we offer versatility in managing cables while ensuring that they remain organized and secure. It’s perfect for installations that require frequent adjustments or re-routing of cables, making it a go-to solution for dynamic work environments.

Show More
View
Buyer
Engineer
Manufacturer
External Diameter - Imperial
External Diameter - Metric
Wrap Material
Wrap Colour
Reel Length (Imperial)
Reel Length (Metric)
Bundle Dia Min - Imperial
Bundle Dia Max - Imperial
Bundle Dia Min - Metric
Bundle Dia Max - Metric
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2063595

RoHS

Reel of 30
Reel
1+
Rs.23,976.740
5+
Rs.23,558.570
10+
Rs.23,234.490
25+
Rs.22,742.240
50+
Rs.22,298.870
More Pricing...
Total:Rs.23,976.74
Min: 1 / Mult: 1
0.625"
15.9mm
Polyethylene
Natural
100ft
30.5m
0.5"
4.5"
12.7mm
114.3mm
2063596

RoHS

Reel of 30
Reel
1+
Rs.44,492.170
5+
Rs.42,253.700
10+
Rs.41,835.680
25+
Rs.41,568.760
50+
Rs.41,345.280
More Pricing...
Total:Rs.44,492.17
Min: 1 / Mult: 1
0.625"
15.9mm
Polyethylene
Black
100ft
30.5m
0.499"
4.499"
12.7mm
114.3mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY