0.3" Adhesive Lined Heat Shrink Tubing:

2 Products Found

element14’s adhesive-lined heat shrink tubing ensures superior sealing and environmental protection, available in multiple sizes and shrink ratios.

Adhesive-lined heat shrink tubing features an internal adhesive layer that bonds with surfaces when heated, creating a watertight, secure seal around wires and connectors. This type of tubing is ideal for cable and wire insulation in outdoor or wet environments, providing excellent sealing capabilities and protection against water ingress, corrosion and chemicals.

element14 offer Adhesive lined heat shrink tubing in different diameters to meet your specific insulation needs.

Show More
View
Buyer
Engineer
Manufacturer
Shrink Ratio
I.D. Supplied - Imperial
I.D. Supplied - Metric
Shrink Tubing / Boot Colour
Length - Imperial
Length - Metric
I.D. Recovered Max - Imperial
I.D. Recovered Max - Metric
Shrink Tubing / Boot Material
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4294913

RoHS

Each
1+
Rs.1,297.060
10+
Rs.1,034.210
25+
Rs.912.240
50+
Rs.860.700
100+
Rs.834.930
Min: 1 / Mult: 1
-
0.3"
7.6mm
-
3.9ft
1.2m
0.067"
1.7mm
-
-
2368042

RoHS

Pack of 10
10+
Rs.3,227.400
Min: 10 / Mult: 10
4:1
0.3"
7.62mm
Black
6"
152.4mm
0.06"
1.52mm
PO (Polyolefin)
EPS400 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY