Standard Heat Shrink Tubing:

2 Products Found

element14 offers a versatile selection of standard heat shrink tubing, ideal for various electrical and mechanical applications, available in different sizes and shrink ratios to suit your project needs.

Heat shrink tubing provides insulation, protection and strain relief for wires and cables, ensuring a secure, professional finish. The tubing shrinks when heated, fitting tightly over connections.

We have heat shrink insulations in different colours, lengths and materials to match your specific project requirements. It ensures protection against abrasion, chemicals and moisture, making it perfect for harsh operating conditions.

Common applications include automotive, electronics and industrial environments.

Show More
View
Buyer
Engineer
Manufacturer
Shrink Ratio
I.D. Supplied - Imperial
I.D. Supplied - Metric
Shrink Tubing / Boot Colour
Length - Imperial
Length - Metric
I.D. Recovered Max - Imperial
I.D. Recovered Max - Metric
Shrink Tubing / Boot Material
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3284239

RoHS

Pack of 25
1+
Rs.48,617.820
Min: 1 / Mult: 1
2:1
0.24"
6mm
Transparent
4ft
1.2m
0.141"
3.6mm
PTFE (Polytetrafluoroethylene)
Dry-Shrink Series
1299359

RoHS

Pack of 25
1+
Rs.24,709.520
10+
Rs.22,767.510
Min: 1 / Mult: 1
2:1
0.24"
6.1mm
Natural
2ft
609.6mm
0.141"
3.581mm
PTFE (Polytetrafluoroethylene)
TTS Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY