1,000 more incoming. You can reserve stock now
Quantity | Price |
---|---|
10+ | Rs.58.030 |
100+ | Rs.51.420 |
500+ | Rs.46.360 |
1000+ | Rs.43.910 |
2500+ | Rs.41.660 |
10000+ | Rs.40.510 |
Product Information
Product Overview
The CWT-3801 is a SolderSleeve® one-step Shield Terminator with radiation-cross-linked, transparent heat-shrinkable polyolefin insulation. This CWT-series terminator provide a fast, reliable, economical and convenient method for splicing wires with a low temperature rating. A precisely engineered, fluxed solder perform, within the heat-shrinkable sleeve provides a completely soldered, strain-relieved, encapsulated termination. Low temperature wires can be terminated in applications with maximum operating temperatures up to 125°C. Transparent sleeving allows inspection of the finished product. Compatible with a range of dielectric materials and wire insulations, including sensitive low temperature materials. Ideal for outdoor electrical use.
- Covers wire size from 12 to 26AWG
- One-piece design simplifies installation
Applications
Industrial, Motor Drive & Control
Technical Specifications
Terminator
Transparent
26mm
CWT Series
1.7mm
PO (Polyolefin)
-
Cadmium (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate