Coaxial Cable:

9 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4212004

RoHS

1 Foot
1+
Rs.474.230
Min: 1 / Mult: 1
LMR-600
50ohm
-
-
Black
PE
Copper Coated Aluminium
Solid
14.99mm
LMR Series
4353612

RoHS

Reel of 1
Reel
1+
Rs.149,036.500
Min: 1 / Mult: 1
-
50ohm
328ft
100m
Black
FR PE
Copper Coated Aluminium
Solid
14.99mm
LMR Series
4260592

RoHS

1 Metre
1+
Rs.2,235.550
Min: 1 / Mult: 1
-
50ohm
3.3ft
1m
Black
FR PE
Copper Coated Aluminium
Solid
14.99mm
LMR Series
4260591

RoHS

1 Metre
1+
Rs.1,324.190
10+
Rs.1,252.200
25+
Rs.1,227.160
Min: 1 / Mult: 1
-
50ohm
3.3ft
1m
Black
PE
Copper Coated Aluminium
Solid
14.99mm
LMR Series
4353613

RoHS

Reel of 1
Reel
1+
Rs.108,015.660
Min: 1 / Mult: 1
-
50ohm
328ft
100m
Black
PVC
Copper Coated Aluminium
Solid
14.99mm
LMR Series
4260593

RoHS

1 Metre
1+
Rs.1,588.860
10+
Rs.1,535.900
Min: 1 / Mult: 1
-
50ohm
3.3ft
1m
Black
PVC
Copper Coated Aluminium
Solid
14.99mm
LMR Series
4260595

RoHS

1 Metre
1+
Rs.1,657.390
Min: 1 / Mult: 1
-
50ohm
3.3ft
1m
Black
PE
Copper Coated Aluminium
Solid
14.99mm
LMR Series
4353615

RoHS

Reel of 1
Reel
1+
Rs.110,492.580
Min: 1 / Mult: 1
-
50ohm
328ft
100m
Black
PE
Copper Coated Aluminium
Solid
14.99mm
LMR Series
4353611

RoHS

Reel of 1
Reel
1+
Rs.145,102.680
Min: 1 / Mult: 1
-
50ohm
328ft
100m
Black
PE
Copper Coated Aluminium
Solid
14.99mm
LMR Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY