Coaxial Cable:

3 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4336092

RoHS

Reel of 100
Reel
1+
Rs.26,375.570
2+
Rs.25,138.780
3+
Rs.24,438.610
5+
Rs.23,580.030
7+
Rs.23,028.740
More Pricing...
Min: 1 / Mult: 1
RG58
22AWG
50ohm
100ft
30.48m
Black
PVC
Tinned Copper
7 x 30AWG
4.953mm
3586355

RoHS

Each
1+
Rs.39,524.450
2+
Rs.37,258.100
5+
Rs.36,463.790
10+
Rs.35,707.760
25+
Rs.35,201.420
Min: 1 / Mult: 1
RG316
26AWG
50ohm
100ft
30.48m
White
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 34AWG
2.49mm
4168002

RoHS

Reel of 1
Reel
1+
Rs.9,667.310
Min: 1 / Mult: 1
RG58A
20AWG
51.5ohm
100ft
30.48m
Black
PVC
Copper
Solid
4.902mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY