Coaxial Cable:

375 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Outside Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1643736

RoHS

Reel of 1
Reel
1+
Rs.12,083.130
5+
Rs.11,482.990
10+
Rs.10,220.680
Min: 1 / Mult: 1
RG11
14AWG
2.09mm²
75ohm
328ft
100m
Black
PVC
Copper
Solid
10.1mm
-
Multicomp Pro Cable Coaxial
3227702

RoHS

Reel of 1
Reel
1+
Rs.255,789.550
Min: 1 / Mult: 1
RG59U
20AWG
-
75ohm
1640ft
500m
Purple
LSZH FRNC
Copper
Solid
5.92mm
-
-
3485681

RoHS

Reel of 1
Reel
1+
Rs.120,965.100
Min: 1 / Mult: 1
S04212B
-
-
50ohm
328ft
100m
Black
PUR
Silver Plated Copper
Solid
5.3mm
-
S Series
3498656

RoHS

Reel of 1
Reel
1+
Rs.33,311.300
Min: 1 / Mult: 1
G01130HT
-
-
50ohm
328ft
100m
Black
PVC
Copper
Solid
3.15mm
-
G Series
4261803

RoHS

Reel of 1
Reel
1+
Rs.159,523.930
Min: 1 / Mult: 1
Radox RF 142, RG142
-
-
50ohm
328ft
100m
Black
LSFH
Silver Plated Copper
Solid
5.34mm
-
RADOX Series
1734736

RoHS

Reel of 1
Reel
1+
Rs.134,949.420
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 0.286mm
6.15mm
-
-
1643734

RoHS

Reel of 1
Reel
1+
Rs.4,130.320
5+
Rs.3,913.500
Min: 1 / Mult: 1
RG6
-
0.785mm²
75ohm
328ft
100m
Black
PVC
Copper
Solid
6.6mm
-
-
1252808

RoHS

Reel of 1
Reel
1+
Rs.90,827.030
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
2.794mm
-
2064894

RoHS

Reel of 1
Reel
1+
Rs.49,095.120
5+
Rs.45,577.600
Min: 1 / Mult: 1
RG142
-
0.694mm²
50ohm
328ft
100m
Brown
FEP
Silver Plated Copper
-
4.95mm
-
-
2064897

RoHS

Reel of 1
Reel
1+
Rs.18,054.880
5+
Rs.16,625.480
Min: 1 / Mult: 1
RG316
-
-
50ohm
328ft
100m
-
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.17mm
2.49mm
-
-
2064899

RoHS

Each
1+
Rs.1,285.540
5+
Rs.1,241.940
10+
Rs.1,062.830
Min: 1 / Mult: 1
RG402
-
-
50ohm
3.3ft
1m
-
-
SPCCS (Silver Plated Copper Coated Steel)
-
3.58mm
-
-
1469285

RoHS

Reel of 30
Reel
1+
Rs.39,106.490
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper
Solid
10.28mm
-
-
1467093

RoHS

Reel of 1
Reel
1+
Rs.46,192.390
2+
Rs.44,560.270
10+
Rs.40,580.020
25+
Rs.40,019.740
Min: 1 / Mult: 1
RG179
30AWG
-
75ohm
100ft
30.5m
Brown
FEP
Copper
7 x 0.1mm
2.54mm
-
-
1467102

RoHS

Reel of 1
Reel
1+
Rs.14,192.790
2+
Rs.14,065.010
5+
Rs.13,726.910
10+
Rs.13,536.120
25+
Rs.12,785.380
More Pricing...
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper Coated Steel
7 x 0.16mm
2.794mm
-
-
2064896

RoHS

Reel of 1
Reel
1+
Rs.16,244.470
5+
Rs.14,958.830
Min: 1 / Mult: 1
RG179
-
-
75ohm
328ft
100m
-
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
2.54mm
-
-
1219357

RoHS

Reel of 1
Reel
1+
Rs.11,534.620
5+
Rs.10,958.340
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.19mm
4.95mm
-
-
3854747

RoHS

1 Metre
Packaging Options
1+
Rs.28,868.370
Min: 1 / Mult: 1
RG6/U
18AWG
-
75ohm
3.3ft
1m
Black
PVC
Copper
Solid
6.96mm
-
-
5051289

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
Rs.54,789.440
Min: 1 / Mult: 1
RG316
-
-
50ohm
328ft
100m
Black
LSZH
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
2.5mm
-
-
2064898

RoHS

Each
1+
Rs.2,540.930
5+
Rs.2,394.810
10+
Rs.2,095.490
Min: 1 / Mult: 1
RG401
-
-
50ohm
-
-
-
Unjacketed
Silver Plated Copper
-
6.35mm
-
-
1302764

RoHS

Reel of 1
Reel
1+
Rs.3,374.510
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
7 x 0.16mm
2.54mm
-
-
1423306

RoHS

Reel of 1
Reel
1+
Rs.8,069.540
Min: 1 / Mult: 1
RG174A
26AWG
-
50ohm
164ft
50m
Black
PVC
Copper Coated Steel
7 x 0.16mm
2.8mm
-
-
1423314

RoHS

Reel of 1
Reel
1+
Rs.18,651.500
Min: 1 / Mult: 1
RG58C/U
21AWG
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
-
1252732

RoHS

Reel of 1
Reel
1+
Rs.41,561.100
2+
Rs.39,294.750
5+
Rs.38,500.440
10+
Rs.38,385.660
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
2.49mm
-
1423302

RoHS

Reel of 1
Reel
1+
Rs.48,836.700
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
1236982

RoHS

Reel of 500
Reel
1+
Rs.45,998.150
2+
Rs.43,838.390
3+
Rs.42,616.210
5+
Rs.41,117.470
7+
Rs.40,181.750
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
2.794mm
-
1-25 of 375 items
of 15 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY