1,385 Product Results Found for "industrial"
Find a huge range of Hook Up Wire at element14 India. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Multicomp Pro, Lapp, Brand Rex & Carlisleit
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ Rs.2,421.480 5+ Rs.2,283.080 10+ Rs.1,999.120 25+ Rs.1,778.390 | Min: 1 / Mult: 1 | PUR | Unjacketed | 16AWG | 1.17mm² | 154ft | 47m | 390°C | Solid | 7kV | Copper | 1.25mm | BS 4520, BS 60317/20 | ECW | |||||
Reel of 1 Reel | 1+ Rs.1,818.820 5+ Rs.1,782.450 10+ Rs.1,746.070 | Min: 1 / Mult: 1 | PVC | Black | 17AWG | 1mm² | 16ft | 5m | 70°C | 258 x 0.07mm | 1.5kV | Copper | 3.9mm | - | - | |||||
Reel of 1 Reel | 1+ Rs.2,992.400 25+ Rs.2,962.470 50+ Rs.2,932.850 | Min: 1 / Mult: 1 | PVC | Black | - | 0.5mm² | 328ft | 100m | 80°C | 16 x 0.2mm | 300V | Copper | 2.1mm | CE, HAR | - | |||||
Reel of 1 Reel | 1+ Rs.10,445.890 | Min: 1 / Mult: 1 | PVC | Blue | - | 2.5mm² | 328ft | 100m | 70°C | - | 600V | Tinned Copper | 3.7mm | - | OLFLEX WIRE MS 2.1 Series | |||||
Reel of 1 Reel | 1+ Rs.9,318.180 | Min: 1 / Mult: 1 | PVC | Black | 14AWG | 2.5mm² | 328ft | 100m | 80°C | 50 x 0.255mm | 750V | Copper | 4.1mm | CE, HAR | H07V-K Series | |||||
Reel of 30 Reel | 1+ Rs.19,664.430 | Min: 1 / Mult: 1 | Silicone | White | 22AWG | 0.35mm² | 100ft | 30.5m | 200°C | 7 x 30AWG | 5kV | Silver Plated Copper | 1.78mm | UL VW-1 | - | |||||
Reel of 1 Reel | 1+ Rs.6,924.260 25+ Rs.6,742.040 50+ Rs.6,569.170 | Min: 1 / Mult: 1 | PVC | Blue | 16AWG | 1.5mm² | 328ft | 100m | 70°C | - | 600V | Tinned Copper | 3.1mm | - | MULTI-STANDARD SC 2.1 Series | |||||
Reel of 1 Reel | 1+ Rs.11,515.890 | Min: 1 / Mult: 1 | PVC | Black | 14AWG | 2.5mm² | 328ft | 100m | 70°C | - | 600V | Tinned Copper | 3.7mm | - | OLFLEX WIRE MS 2.1 Series | |||||
Reel of 1 Reel | 1+ Rs.3,226.590 | Min: 1 / Mult: 1 | PTFE | Green | 32AWG | 0.03mm² | 100ft | 30.5m | 200°C | 7 x 40AWG | 250V | Silver Plated Copper | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | |||||
Reel of 1 Reel | 1+ Rs.4,233.730 5+ Rs.4,191.390 10+ Rs.4,149.480 | Min: 1 / Mult: 1 | PVC | Brown | - | 1mm² | 328ft | 100m | 80°C | 32 x 0.2mm | 300V | Copper | 2.6mm | CE, HAR | H05V-K Series | |||||
Reel of 1 Reel | 1+ Rs.2,441.470 | Min: 1 / Mult: 1 | PVC | Black | 20AWG | 0.51mm² | 100ft | 30.5m | 105°C | 10 x 30AWG | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ Rs.3,951.460 25+ Rs.3,911.940 50+ Rs.3,872.820 | Min: 1 / Mult: 1 | PVC | Black | 22AWG | 0.5mm² | 328ft | 100m | 70°C | - | 600V | Tinned Copper | 2.5mm | - | OLFLEX WIRE MS 2.1 Series | |||||
Reel of 1 Reel | 1+ Rs.6,163.710 | Min: 1 / Mult: 1 | PVC | Green, Yellow | 16AWG | 1.5mm² | 328ft | 100m | 70°C | - | 600V | Tinned Copper | 3.1mm | - | OLFLEX Series | |||||
Reel of 1 Reel | 1+ Rs.9,717.560 5+ Rs.9,523.210 10+ Rs.9,328.860 | Min: 1 / Mult: 1 | - | - | 24AWG | 0.22mm² | 328ft | 100m | 190°C | - | 300V | - | 0.95mm | - | - | |||||
Reel of 1 Reel | 1+ Rs.2,670.360 5+ Rs.2,517.640 10+ Rs.2,203.850 25+ Rs.1,961.640 | Min: 1 / Mult: 1 | - | Unjacketed | 28AWG | 0.078mm² | 2362ft | 720m | 155°C | Solid | - | Tinned Copper | 0.315mm | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ Rs.2,452.140 5+ Rs.2,311.350 | Min: 1 / Mult: 1 | PUR | Unjacketed | 20AWG | 0.515mm² | 410.1ft | 0 | 200°C | Solid | 7kV | Tinned Copper | 0.8mm | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ Rs.5,755.090 | Min: 1 / Mult: 1 | PVDF | Black | 26AWG | 0.16mm² | 328ft | 100m | 150°C | 19 x 0.1mm | 600V | Copper | 0.86mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | |||||
Reel of 30 Reel | 1+ Rs.50,124.520 2+ Rs.47,696.180 3+ Rs.46,321.640 5+ Rs.44,636.410 7+ Rs.43,553.820 More Pricing... | Min: 1 / Mult: 1 | Silicone | White | 20AWG | 0.51mm² | 100ft | 30.5m | 150°C | 10 x 30AWG | 15kV | Tinned Copper | 3.23mm | - | - | |||||
Reel of 30 Reel | 1+ Rs.4,926.640 2+ Rs.4,695.410 3+ Rs.4,564.580 5+ Rs.4,404.270 7+ Rs.4,301.270 More Pricing... | Min: 1 / Mult: 1 | PVC | Black | 22AWG | 0.35mm² | 100ft | 30.5m | 105°C | 7 x 30AWG | 300V | Tinned Copper | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ Rs.7,321.630 25+ Rs.7,248.410 50+ Rs.7,175.920 | Min: 1 / Mult: 1 | Silicone | Black | 16AWG | 1.5mm² | 328ft | 100m | 180°C | 30 x 0.25mm | 300V | Tinned Copper | 2.8mm | - | OLFLEX HEAT 180 SiF Series | |||||
Reel of 1 Reel | 1+ Rs.1,548.140 | Min: 1 / Mult: 1 | PVC | Black | 26AWG | 0.14mm² | 100ft | 30.5m | 105°C | 7 x 34AWG | 300V | Tinned Copper | 1.295mm | UL 1007, UL 1569 | - | |||||
Reel of 30 Reel | 1+ Rs.10,555.240 2+ Rs.9,774.850 5+ Rs.9,207.610 10+ Rs.8,977.060 25+ Rs.8,407.210 More Pricing... | Min: 1 / Mult: 1 | PTFE | Blue | 30AWG | 0.057mm² | 100ft | 30.5m | 200°C | 7 x 38AWG | 250V | Silver Plated Copper | 0.61mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | |||||
Reel of 1 Reel | 1+ Rs.2,598.230 5+ Rs.2,498.290 10+ Rs.2,435.840 | Min: 1 / Mult: 1 | PVC | Dark Blue | - | 0.5mm² | 328ft | 100m | 80°C | 16 x 0.2mm | 300V | Copper | 2.1mm | CE, HAR | H05V-K Series | |||||
Reel of 1 Reel | 1+ Rs.10,850.620 5+ Rs.10,633.610 10+ Rs.10,416.600 25+ Rs.10,199.590 | Min: 1 / Mult: 1 | - | - | 28AWG | 0.086mm² | 328ft | 100m | 190°C | - | 300V | - | 0.71mm | - | - | |||||
Reel of 30 Reel | 1+ Rs.4,308.710 2+ Rs.4,107.120 3+ Rs.3,993.280 5+ Rs.3,853.550 7+ Rs.3,764.010 More Pricing... | Min: 1 / Mult: 1 | PVC | Black | 24AWG | 0.23mm² | 100ft | 30.5m | 105°C | 7 x 32AWG | 300V | Tinned Copper | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - |