Polymer Hook Up Wire:

46 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2367731

RoHS

Reel of 1
Reel
1+
Rs.7,334.200
Min: 1 / Mult: 1
Polymer
Black
18AWG
19 x 0.25mm
328.084ft
100m
125°C
1mm²
1.3kV
Tinned Copper
1.78mm
-
100G0111 Series
2367734

RoHS

Reel of 1
Reel
1+
Rs.15,929.770
Min: 1 / Mult: 1
Polymer
Black
13AWG
37 x 0.29mm
328.084ft
100m
125°C
2.5mm²
1.3kV
Tinned Copper
2.59mm
-
100G0111 Series
4731158

RoHS

Reel of 1
Reel
1+
Rs.9,389.660
5+
Rs.9,201.870
10+
Rs.9,014.080
Min: 1 / Mult: 1
Polymer
Red
-
-
328ft
100m
125°C
0.75mm²
500VAC
Tinned Copper
2.4mm
CE
OLFLEX HEAT 125 SC Series
4731146

RoHS

Reel of 1
Reel
1+
Rs.7,558.160
5+
Rs.7,407.000
10+
Rs.7,255.840
Min: 1 / Mult: 1
Polymer
Brown
-
-
328ft
100m
125°C
0.5mm²
500VAC
Tinned Copper
2.2mm
CE
OLFLEX HEAT 125 SC Series
4731193

RoHS

Reel of 1
Reel
1+
Rs.38,709.4767
5+
Rs.31,748.1606
10+
Rs.27,964.4236
25+
Rs.26,304.8293
Min: 1 / Mult: 1
Polymer
Green, Yellow
-
-
328ft
100m
125°C
4mm²
750VAC
Tinned Copper
4.3mm
CE
OLFLEX HEAT 125 SC Series
4731196

RoHS

Reel of 1
Reel
1+
Rs.30,551.030
5+
Rs.29,940.010
10+
Rs.29,328.990
Min: 1 / Mult: 1
Polymer
Brown
-
-
328ft
100m
125°C
4mm²
750VAC
Tinned Copper
4.3mm
CE
OLFLEX HEAT 125 SC Series
4731151

RoHS

Reel of 1
Reel
1+
Rs.10,130.2605
5+
Rs.8,308.3334
10+
Rs.7,317.0668
25+
Rs.6,883.6036
Min: 1 / Mult: 1
Polymer
Dark Blue
-
-
328ft
100m
125°C
0.5mm²
500VAC
Tinned Copper
2.2mm
CE
OLFLEX HEAT 125 SC Series
4731198

RoHS

Reel of 1
Reel
1+
Rs.30,551.030
5+
Rs.29,940.010
10+
Rs.29,328.990
Min: 1 / Mult: 1
Polymer
White
-
-
328ft
100m
125°C
4mm²
750VAC
Tinned Copper
4.3mm
CE
OLFLEX HEAT 125 SC Series
4731201

RoHS

Reel of 1
Reel
1+
Rs.43,125.720
5+
Rs.42,263.210
10+
Rs.41,400.700
Min: 1 / Mult: 1
Polymer
Green, Yellow
-
-
328ft
100m
125°C
6mm²
750VAC
Tinned Copper
4.8mm
CE
OLFLEX HEAT 125 SC Series
4731154

RoHS

Reel of 1
Reel
1+
Rs.9,389.690
5+
Rs.9,201.900
10+
Rs.9,014.110
Min: 1 / Mult: 1
Polymer
Black
-
-
328ft
100m
125°C
0.75mm²
500VAC
Tinned Copper
2.4mm
CE
OLFLEX HEAT 125 SC Series
4731161

RoHS

Reel of 1
Reel
1+
Rs.10,806.550
5+
Rs.10,590.420
10+
Rs.10,374.290
Min: 1 / Mult: 1
Polymer
Black
-
-
328ft
100m
125°C
1mm²
500VAC
Tinned Copper
2.5mm
CE
OLFLEX HEAT 125 SC Series
4731162

RoHS

Reel of 1
Reel
1+
Rs.10,806.550
5+
Rs.10,590.420
10+
Rs.10,374.290
Min: 1 / Mult: 1
Polymer
Blue
-
-
328ft
100m
125°C
1mm²
500VAC
Tinned Copper
2.5mm
CE
OLFLEX HEAT 125 SC Series
4731186

RoHS

Reel of 1
Reel
1+
Rs.20,531.900
5+
Rs.20,121.270
10+
Rs.19,710.630
Min: 1 / Mult: 1
Polymer
Green
-
-
328ft
100m
125°C
2.5mm²
750VAC
Tinned Copper
3.6mm
CE
OLFLEX HEAT 125 SC Series
4731173

RoHS

Reel of 1
Reel
1+
Rs.19,089.6522
5+
Rs.15,656.4852
10+
Rs.13,789.6574
25+
Rs.12,972.8123
Min: 1 / Mult: 1
Polymer
Blue
-
-
328ft
100m
125°C
1.5mm²
750VAC
Tinned Copper
3mm
CE
OLFLEX HEAT 125 SC Series
4731170

RoHS

Reel of 1
Reel
1+
Rs.18,122.5629
5+
Rs.17,759.9044
10+
Rs.17,395.519
25+
Rs.17,034.5874
Min: 1 / Mult: 1
Polymer
Grey
-
-
328ft
100m
125°C
1mm²
500VAC
Tinned Copper
2.5mm
CE
OLFLEX HEAT 125 SC Series
4731185

RoHS

Reel of 1
Reel
1+
Rs.20,531.900
5+
Rs.20,121.270
10+
Rs.19,710.630
Min: 1 / Mult: 1
Polymer
Yellow
-
-
328ft
100m
125°C
2.5mm²
750VAC
Tinned Copper
3.6mm
CE
OLFLEX HEAT 125 SC Series
4731171

RoHS

Reel of 1
Reel
1+
Rs.12,264.000
5+
Rs.12,155.150
10+
Rs.11,912.050
Min: 1 / Mult: 1
Polymer
Green, Yellow
-
-
328ft
100m
125°C
1.5mm²
750VAC
Tinned Copper
3mm
CE
OLFLEX HEAT 125 SC Series
4731143

RoHS

Reel of 1
Reel
1+
Rs.7,558.120
5+
Rs.7,406.960
10+
Rs.7,255.800
Min: 1 / Mult: 1
Polymer
Green, Yellow
-
-
328ft
100m
125°C
0.5mm²
500VAC
Tinned Copper
2.2mm
CE
OLFLEX HEAT 125 SC Series
4731156

RoHS

Reel of 1
Reel
1+
Rs.9,389.690
5+
Rs.9,201.900
10+
Rs.9,014.110
Min: 1 / Mult: 1
Polymer
Brown
-
-
328ft
100m
125°C
0.75mm²
500VAC
Tinned Copper
2.4mm
CE
OLFLEX HEAT 125 SC Series
4731180

RoHS

Reel of 1
Reel
1+
Rs.14,597.900
5+
Rs.14,305.950
10+
Rs.14,013.990
Min: 1 / Mult: 1
Polymer
Grey
-
-
328ft
100m
125°C
1.5mm²
750VAC
Tinned Copper
3mm
CE
OLFLEX HEAT 125 SC Series
4731145

RoHS

Reel of 1
Reel
1+
Rs.7,558.120
5+
Rs.7,406.960
10+
Rs.7,255.800
Min: 1 / Mult: 1
Polymer
Blue
-
-
328ft
100m
125°C
0.5mm²
500VAC
Tinned Copper
2.2mm
CE
OLFLEX HEAT 125 SC Series
4731192

RoHS

Reel of 1
Reel
1+
Rs.20,531.900
5+
Rs.20,121.270
10+
Rs.19,710.630
Min: 1 / Mult: 1
Polymer
Dark Blue
-
-
328ft
100m
125°C
2.5mm²
750VAC
Tinned Copper
3.6mm
CE
OLFLEX HEAT 125 SC Series
4731176

RoHS

Reel of 1
Reel
1+
Rs.13,319.170
5+
Rs.13,052.790
10+
Rs.12,786.410
Min: 1 / Mult: 1
Polymer
Orange
-
-
328ft
100m
125°C
1.5mm²
750VAC
Tinned Copper
3mm
CE
OLFLEX HEAT 125 SC Series
4731167

RoHS

Reel of 1
Reel
1+
Rs.10,106.000
5+
Rs.9,903.880
10+
Rs.9,701.760
Min: 1 / Mult: 1
Polymer
Orange
-
-
328ft
100m
125°C
1mm²
500VAC
Tinned Copper
2.5mm
CE
OLFLEX HEAT 125 SC Series
4731199

RoHS

Reel of 1
Reel
1+
Rs.30,551.030
5+
Rs.29,940.010
10+
Rs.29,328.990
Min: 1 / Mult: 1
Polymer
Grey
-
-
328ft
100m
125°C
4mm²
750VAC
Tinned Copper
4.3mm
CE
OLFLEX HEAT 125 SC Series
1-25 of 46 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY