PVC Hook Up Wire:

1,839 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4203791

RoHS

Reel of 1
Reel
1+
Rs.30,317.630
2+
Rs.28,900.370
3+
Rs.28,098.000
5+
Rs.27,114.780
7+
Rs.26,483.420
More Pricing...
Min: 1 / Mult: 1
PVC
-
18AWG
0.81mm²
1000ft
304.8m
80°C
16 x 30AWG
1kV
Tinned Copper
2mm
-
MIL-W-76 B Type MW
-
4209157

RoHS

Reel of 1
Reel
1+
Rs.13,906.750
2+
Rs.13,283.160
3+
Rs.12,930.190
5+
Rs.12,497.880
7+
Rs.12,220.230
More Pricing...
Min: 1 / Mult: 1
PVC
Violet
14AWG
2.08mm²
100ft
30m
-
Solid
600V
Tinned Copper
3.25mm
-
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
4142728

RoHS

Reel of 1
Reel
1+
Rs.914.570
5+
Rs.905.410
10+
Rs.843.630
25+
Rs.794.930
Min: 1 / Mult: 1
PVC
Grey
-
0.08mm²
328.1ft
100m
85°C
10 x 0.1mm
1kV
Tinned Annealed Copper
1.05mm
-
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
1204084

RoHS

Reel of 1
Reel
1+
Rs.4,272.530
5+
Rs.4,229.810
10+
Rs.4,187.510
Min: 1 / Mult: 1
PVC
Blue
-
1mm²
328ft
100m
80°C
32 x 0.2mm
300V
Copper
2.6mm
-
CE, HAR
H05V-K Series
1085508

RoHS

Each
1+
Rs.1,680.780
10+
Rs.1,647.170
Min: 1 / Mult: 1
PVC
Green, Yellow
12AWG
4mm²
16ft
5m
70°C
1036 x 0.07mm
1.5kV
-
4.8mm
-
-
-
611438

RoHS

Reel of 1
Reel
1+
Rs.5,345.460
5+
Rs.5,238.560
10+
Rs.5,131.650
25+
Rs.5,024.740
Min: 1 / Mult: 1
PVC
Red
17AWG
1mm²
82ft
25m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
-
-
1204077

RoHS

Reel of 1
Reel
1+
Rs.3,367.180
25+
Rs.3,308.870
50+
Rs.3,222.750
Min: 1 / Mult: 1
PVC
Blue
-
0.75mm²
328ft
100m
80°C
24 x 0.2mm
300V
Copper
2.4mm
-
CE, HAR
H05V-K Series
1199041

RoHS

Reel of 1
Reel
1+
Rs.21,214.530
2+
Rs.20,206.560
3+
Rs.19,636.250
5+
Rs.18,937.210
7+
Rs.18,488.300
More Pricing...
Min: 1 / Mult: 1
PVC
Black
24AWG
0.229mm²
1000ft
304.8m
105°C
7 x 0.2mm
600V
Copper
2.235mm
-
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1204353

RoHS

Reel of 1
Reel
1+
Rs.12,241.180
Min: 1 / Mult: 1
PVC
Red
12AWG
4mm²
328ft
100m
80°C
-
750V
Copper
4.8mm
-
CE, HAR
H07V-K Series
297756

RoHS

Reel of 1
Reel
1+
Rs.2,725.840
5+
Rs.2,671.330
10+
Rs.2,616.810
Min: 1 / Mult: 1
PVC
Red
14AWG
2.5mm²
16ft
5m
70°C
651 x 0.07mm
1.5kV
Copper
4mm
-
-
-
2290876

RoHS

Reel of 1
Reel
1+
Rs.2,535.020
Min: 1 / Mult: 1
PVC
Red
24AWG
0.2mm²
100ft
30.5m
105°C
Solid
300V
Tinned Copper
1.45mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1204351

RoHS

Reel of 1
Reel
1+
Rs.13,851.320
5+
Rs.13,240.230
10+
Rs.12,861.940
Min: 1 / Mult: 1
PVC
Black
12AWG
4mm²
328ft
100m
80°C
-
750V
Copper
4.8mm
-
CE, HAR
H07V-K Series
1204071

RoHS

Reel of 1
Reel
1+
Rs.2,551.820
5+
Rs.2,453.680
10+
Rs.2,392.340
Min: 1 / Mult: 1
PVC
Red
-
0.5mm²
328ft
100m
80°C
16 x 0.2mm
500V
Copper
2.5mm
-
CE, HAR
-
1204069

RoHS

Reel of 1
Reel
1+
Rs.2,702.640
5+
Rs.2,598.690
10+
Rs.2,533.730
Min: 1 / Mult: 1
PVC
Blue
-
0.5mm²
328ft
100m
80°C
16 x 0.2mm
300V
Copper
2.1mm
-
CE, HAR
H05V-K Series
5413643

RoHS

Reel of 1
Reel
1+
Rs.5,528.690
3+
Rs.5,427.300
Min: 1 / Mult: 1
PVC
Black
24AWG
0.25mm²
820ft
250m
70°C
14 x 0.15mm
900V
Copper
1.3mm
-
-
LiY Series
1204354

RoHS

Reel of 1
Reel
1+
Rs.21,778.790
5+
Rs.21,560.990
10+
Rs.21,345.380
Min: 1 / Mult: 1
PVC
Black
10AWG
6mm²
328ft
100m
80°C
-
750V
Copper
5.3mm
-
CE, HAR
H07V-K Series
2290797

RoHS

Reel of 1
Reel
1+
Rs.9,598.690
Min: 1 / Mult: 1
PVC
Green, Yellow
14AWG
2.08mm²
100ft
30.5m
105°C
41 x 30AWG
600V
Tinned Copper
3.505mm
-
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1204265

RoHS

Reel of 1
Reel
1+
Rs.8,902.480
Min: 1 / Mult: 1
PVC
Red
16AWG
1.5mm²
328ft
100m
70°C
-
600V
Tinned Copper
3.1mm
-
-
OLFLEX WIRE MS 2.1 Series
2290899

RoHS

Reel of 30
Reel
1+
Rs.4,295.590
2+
Rs.4,094.470
3+
Rs.3,980.770
5+
Rs.3,841.610
7+
Rs.3,752.230
More Pricing...
Min: 1 / Mult: 1
PVC
Green
26AWG
0.142mm²
100ft
30.5m
105°C
7 x 34AWG
300V
Tinned Copper
1.295mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1182484

RoHS

Reel of 1
Reel
1+
Rs.6,421.990
Min: 1 / Mult: 1
PVC
Red
24AWG
0.229mm²
1000ft
304.8m
105°C
7 x 32AWG
300V
Tinned Copper
1.45mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1182509

RoHS

Reel of 1
Reel
1+
Rs.12,856.640
Min: 1 / Mult: 1
PVC
Black
18AWG
0.816mm²
1000ft
304.8m
105°C
16 x 0.255mm
300V
Tinned Copper
2.03mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1204263

RoHS

Reel of 1
Reel
1+
Rs.7,463.750
Min: 1 / Mult: 1
PVC
Black
16AWG
1.5mm²
328ft
100m
70°C
-
600V
Tinned Copper
3.1mm
-
-
MULTI-STANDARD SC 2.1 Series
2290883

RoHS

Reel of 1
Reel
1+
Rs.2,287.800
Min: 1 / Mult: 1
PVC
White
24AWG
0.229mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.422mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290855

RoHS

Reel of 30
Reel
1+
Rs.2,644.300
Min: 1 / Mult: 1
PVC
White
22AWG
0.35mm²
100ft
30.5m
105°C
7 x 30AWG
300V
Tinned Copper
1.58mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1204349

RoHS

Reel of 1
Reel
1+
Rs.14,666.880
Min: 1 / Mult: 1
PVC
Green, Yellow
12AWG
4mm²
328ft
100m
80°C
-
750V
Copper
4.8mm
-
CE, HAR
H07V-K Series
1-25 of 1839 items
of 74 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY