Hook Up Wire:

78 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4376880

RoHS

Reel of 1
Reel
1+
Rs.14,518.260
Min: 1 / Mult: 1
Polyolefin
Black
0.34mm²
328ft
100m
125°C
19 x 0.16mm
500V
Tinned Copper
1.5mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376940

RoHS

Reel of 1
Reel
1+
Rs.27,370.140
Min: 1 / Mult: 1
Polyolefin
Green, Yellow
4mm²
328ft
100m
125°C
56 x 0.3mm
1kV
Tinned Copper
3.95mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376895

RoHS

Reel of 1
Reel
1+
Rs.12,372.750
Min: 1 / Mult: 1
Polyolefin
Brown
0.75mm²
328ft
100m
125°C
24 x 0.2mm
500V
Tinned Copper
2.25mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376934

RoHS

Reel of 1
Reel
1+
Rs.17,057.650
Min: 1 / Mult: 1
Polyolefin
Red
2.5mm²
328ft
100m
125°C
48 x 0.25mm
1kV
Tinned Copper
3.35mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376901

RoHS

Reel of 1
Reel
1+
Rs.17,365.140
10+
Rs.13,326.210
25+
Rs.10,812.840
Min: 1 / Mult: 1
Polyolefin
Orange
0.75mm²
328ft
100m
125°C
24 x 0.2mm
500V
Tinned Copper
2.25mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376896

RoHS

Reel of 1
Reel
1+
Rs.12,858.540
Min: 1 / Mult: 1
Polyolefin
Blue
0.75mm²
328ft
100m
125°C
24 x 0.2mm
500V
Tinned Copper
2.25mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376933

RoHS

Reel of 1
Reel
1+
Rs.12,701.770
Min: 1 / Mult: 1
Polyolefin
Grey
2.5mm²
328ft
100m
125°C
48 x 0.25mm
1kV
Tinned Copper
3.35mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376890

RoHS

Reel of 1
Reel
1+
Rs.17,547.240
10+
Rs.13,465.370
25+
Rs.10,926.220
Min: 1 / Mult: 1
Polyolefin
Violet
0.5mm²
328ft
100m
125°C
19 x 0.18mm
500V
Tinned Copper
2mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376932

RoHS

Reel of 1
Reel
1+
Rs.16,974.330
Min: 1 / Mult: 1
Polyolefin
Green, Yellow
2.5mm²
328ft
100m
125°C
48 x 0.25mm
1kV
Tinned Copper
3.35mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376875

RoHS

Reel of 1
Reel
1+
Rs.9,301.070
Min: 1 / Mult: 1
Polyolefin
Orange
0.25mm²
328ft
100m
125°C
19 x 0.13mm
500V
Tinned Copper
1.3mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376881

RoHS

Reel of 1
Reel
1+
Rs.12,140.680
Min: 1 / Mult: 1
Polyolefin
Black
0.5mm²
328ft
100m
125°C
19 x 0.18mm
500V
Tinned Copper
2mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376885

RoHS

Reel of 1
Reel
1+
Rs.10,926.820
Min: 1 / Mult: 1
Polyolefin
Green
0.5mm²
328ft
100m
125°C
19 x 0.18mm
500V
Tinned Copper
2mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376887

RoHS

Reel of 1
Reel
1+
Rs.11,187.030
Min: 1 / Mult: 1
Polyolefin
Grey
0.5mm²
328ft
100m
125°C
19 x 0.18mm
500V
Tinned Copper
2mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376874

RoHS

Reel of 1
Reel
1+
Rs.10,380.960
Min: 1 / Mult: 1
Polyolefin
Grey
0.25mm²
328ft
100m
125°C
19 x 0.13mm
500V
Tinned Copper
1.3mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376904

RoHS

Reel of 1
Reel
1+
Rs.12,811.190
Min: 1 / Mult: 1
Polyolefin
White
0.75mm²
328ft
100m
125°C
24 x 0.2mm
500V
Tinned Copper
2.25mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376941

RoHS

Reel of 1
Reel
1+
Rs.27,345.480
Min: 1 / Mult: 1
Polyolefin
Orange
4mm²
328ft
100m
125°C
56 x 0.3mm
1kV
Tinned Copper
3.95mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376943

RoHS

Reel of 1
Reel
1+
Rs.27,147.970
Min: 1 / Mult: 1
Polyolefin
White
4mm²
328ft
100m
125°C
56 x 0.3mm
1kV
Tinned Copper
3.95mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376879

RoHS

Reel of 1
Reel
1+
Rs.10,505.390
Min: 1 / Mult: 1
Polyolefin
Yellow
0.25mm²
328ft
100m
125°C
19 x 0.13mm
500V
Tinned Copper
1.3mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376926

RoHS

Reel of 1
Reel
1+
Rs.22,391.180
Min: 1 / Mult: 1
Polyolefin
Red
1.5mm²
328ft
100m
125°C
30 x 0.25mm
1kV
Tinned Copper
2.85mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376898

RoHS

Reel of 1
Reel
1+
Rs.11,459.700
Min: 1 / Mult: 1
Polyolefin
Green, Yellow
0.75mm²
328ft
100m
125°C
24 x 0.2mm
500V
Tinned Copper
2.25mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376872

RoHS

Reel of 1
Reel
1+
Rs.14,860.350
10+
Rs.11,403.820
25+
Rs.9,252.930
Min: 1 / Mult: 1
Polyolefin
Green
0.25mm²
328ft
100m
125°C
19 x 0.13mm
500V
Tinned Copper
1.3mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376910

RoHS

Reel of 1
Reel
1+
Rs.16,534.790
Min: 1 / Mult: 1
Polyolefin
Green, Yellow
1mm²
328ft
100m
125°C
32 x 0.2mm
1kV
Tinned Copper
2.6mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376920

RoHS

Reel of 1
Reel
1+
Rs.17,432.860
Min: 1 / Mult: 1
Polyolefin
Blue
1.5mm²
328ft
100m
125°C
30 x 0.25mm
1kV
Tinned Copper
2.85mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376922

RoHS

Reel of 1
Reel
1+
Rs.14,588.010
Min: 1 / Mult: 1
Polyolefin
Green, Yellow
1.5mm²
328ft
100m
125°C
30 x 0.25mm
1kV
Tinned Copper
2.85mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376930

RoHS

Reel of 1
Reel
1+
Rs.16,681.680
Min: 1 / Mult: 1
Polyolefin
Brown
2.5mm²
328ft
100m
125°C
48 x 0.25mm
1kV
Tinned Copper
3.35mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
1-25 of 78 items
of 4 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY