Hook Up Wire:

13 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1210253

RoHS

Reel of 100
Reel
1+
Rs.12,654.660
2+
Rs.12,581.580
5+
Rs.11,690.700
10+
Rs.11,099.100
25+
Rs.10,777.200
More Pricing...
Min: 1 / Mult: 1
PVC
White
22AWG
7 x 30AWG
100ft
30.5m
105°C
600V
Copper
1.27mm
MIL-W-16878/1
TUK SGACK902S Keystone Coupler
1222992

RoHS

Reel of 1
Reel
1+
Rs.15,814.090
2+
Rs.15,106.620
3+
Rs.14,706.520
5+
Rs.14,216.440
7+
Rs.13,901.410
More Pricing...
Min: 1 / Mult: 1
PVC
Red
20AWG
7 x 28AWG
100ft
30.5m
105°C
600V
Copper
1.473mm
MIL-W-16878/1
TUK SGACK902S Keystone Coupler
4167948

RoHS

Reel of 1
Reel
1+
Rs.3,138.900
5+
Rs.3,076.130
10+
Rs.3,013.350
Min: 1 / Mult: 1
PVC
Red
22AWG
7 x 30AWG
100ft
30.5m
105°C
600V
Copper
1.27mm
MIL-W-16878/1
-
4167949

RoHS

Reel of 1
Reel
1+
Rs.3,016.580
5+
Rs.2,956.250
10+
Rs.2,895.920
Min: 1 / Mult: 1
PVC
Green
22AWG
7 x 30AWG
100ft
30.5m
105°C
600V
Copper
1.27mm
MIL-W-16878/1
-
4167947

RoHS

Reel of 1
Reel
1+
Rs.3,138.900
5+
Rs.3,076.130
Min: 1 / Mult: 1
PVC
Brown
22AWG
7 x 30AWG
100ft
30.5m
105°C
600V
Copper
1.27mm
MIL-W-16878/1
-
4167944

RoHS

Reel of 1
Reel
1+
Rs.20,097.770
2+
Rs.19,138.020
3+
Rs.18,595.080
5+
Rs.17,929.250
7+
Rs.17,501.760
More Pricing...
Min: 1 / Mult: 1
PVC
Black
16AWG
19 x 29AWG
100ft
30.5m
105°C
600V
Copper
2.007mm
MIL-W-16878/1
-
4167952

RoHS

Reel of 1
Reel
1+
Rs.2,579.700
5+
Rs.2,528.110
10+
Rs.2,476.520
Min: 1 / Mult: 1
PVC
Black
24AWG
7 x 32AWG
100ft
30.5m
105°C
600V
Tinned Copper
1.118mm
MIL-W-16878/1
-
4167950

RoHS

Reel of 1
Reel
1+
Rs.3,138.900
5+
Rs.3,076.130
10+
Rs.3,013.350
Min: 1 / Mult: 1
PVC
Black
22AWG
7 x 30AWG
100ft
30.5m
105°C
600V
Tinned Copper
1.27mm
MIL-W-16878/1
-
4167945

RoHS

Reel of 1
Reel
1+
Rs.4,775.730
5+
Rs.4,680.220
10+
Rs.4,584.710
Min: 1 / Mult: 1
PVC
Red
18AWG
7 x 26AWG
100ft
30.5m
105°C
600V
Tinned Copper
1.727mm
MIL-W-16878/1
-
4167951

RoHS

Reel of 1
Reel
1+
Rs.2,855.140
5+
Rs.2,798.040
10+
Rs.2,740.940
Min: 1 / Mult: 1
PVC
Red
24AWG
7 x 32AWG
100ft
30.5m
105°C
600V
Copper
1.118mm
MIL-W-16878/1
-
4685229

RoHS

Reel of 1
Reel
1+
Rs.42,985.070
5+
Rs.41,425.170
10+
Rs.39,483.870
Min: 1 / Mult: 1
PVC
Black
22AWG
7 x 30AWG
1000ft
305m
105°C
600V
Copper
1.27mm
MIL-W-16878/1
-
1232088

RoHS

Reel of 1
Reel
1+
Rs.10,790.930
2+
Rs.10,308.840
3+
Rs.10,036.520
5+
Rs.9,702.590
7+
Rs.9,488.220
More Pricing...
Min: 1 / Mult: 1
PVC
Black
26AWG
7 x 34AWG
100ft
30.5m
105°C
600V
Copper
0.991mm
MIL-W-16878/1
TUK SGACK902S Keystone Coupler
1210259

RoHS

Each
1+
Rs.31,361.000
Min: 1 / Mult: 1
PVC
White
26AWG
7 x 34AWG
1000ft
305m
105°C
600V
Copper
0.991mm
MIL-W-16878/1
TUK SGACK902S Keystone Coupler
1-13 of 13 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY