Hook Up Wire:

58 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1250840

RoHS

Reel of 100
Reel
1+
Rs.19,297.050
2+
Rs.18,430.340
3+
Rs.17,939.960
5+
Rs.17,339.040
7+
Rs.16,953.080
More Pricing...
Min: 1 / Mult: 1
PTFE
Green
20AWG
-
100ft
30.5m
200°C
19 x 32AWG
600V
Silver Plated Copper
1.422mm
UL 1213
83007 Series
1704457

RoHS

Reel of 1
Reel
1+
Rs.19,882.650
5+
Rs.19,485.000
10+
Rs.19,087.350
Min: 1 / Mult: 1
PTFE
Black
22AWG
-
100ft
30.5m
200°C
19 x 0.16mm
600V
Silver Plated Copper
1.27mm
UL 1213
-
4167908

RoHS

Reel of 1
Reel
1+
Rs.23,466.430
5+
Rs.22,997.110
10+
Rs.22,527.780
Min: 1 / Mult: 1
PTFE
White
-
-
-
-
-
19 x 34AWG
-
Copper
-
UL 1213
-
4167898

RoHS

Reel of 1
Reel
1+
Rs.7,793.230
5+
Rs.7,637.370
10+
Rs.7,481.510
Min: 1 / Mult: 1
PTFE
White
22AWG
-
100ft
30.5m
200°C
7 x 30AWG
600V
Silver Plated Copper
1.245mm
UL 1213
-
4167888

RoHS

Reel of 1
Reel
1+
Rs.5,646.600
5+
Rs.5,533.670
10+
Rs.5,420.740
Min: 1 / Mult: 1
TFE
Yellow
24AWG
-
100ft
30.5m
200°C
7 x 32AWG
600V
Silver Plated Copper
1.118mm
UL 1213
-
4167896

RoHS

Reel of 1
Reel
1+
Rs.13,764.080
2+
Rs.13,115.420
3+
Rs.12,748.290
5+
Rs.12,298.710
7+
Rs.12,009.940
More Pricing...
Min: 1 / Mult: 1
PTFE
Yellow
-
-
-
-
-
7 x 30AWG
-
Silver Plated Copper
-
UL 1213
-
4262786

RoHS

Reel of 1
Reel
1+
Rs.4,226.250
Min: 1 / Mult: 1
PTFE
Orange
-
-
-
-
-
7 x 30AWG
-
Copper
-
UL 1213
-
4262784

RoHS

Reel of 1
Reel
1+
Rs.11,482.780
2+
Rs.10,940.120
3+
Rs.10,632.950
5+
Rs.10,256.700
7+
Rs.10,015.010
More Pricing...
Min: 1 / Mult: 1
TFE
Grey
24AWG
-
100ft
30.5m
200°C
7 x 32AWG
600V
Silver Plated Copper
1.118mm
UL 1213
-
4262781

RoHS

Reel of 1
Reel
1+
Rs.4,949.930
Min: 1 / Mult: 1
PTFE
Violet
-
-
-
-
-
19 x 36AWG
-
Silver Plated Copper
-
UL 1213
-
4262789

RoHS

Reel of 1
Reel
1+
Rs.4,226.250
Min: 1 / Mult: 1
PTFE
Grey
-
-
-
-
-
7 x 30AWG
-
Silver Plated Copper
-
UL 1213
-
4262782

RoHS

Reel of 1
Reel
1+
Rs.13,692.840
2+
Rs.13,050.700
3+
Rs.12,687.480
5+
Rs.12,242.240
7+
Rs.11,956.460
More Pricing...
Min: 1 / Mult: 1
PTFE
Grey
-
-
-
-
-
19 x 36AWG
-
Silver Plated Copper
-
UL 1213
-
4167889

RoHS

Reel of 1
Reel
1+
Rs.6,284.840
5+
Rs.6,159.150
10+
Rs.6,033.450
Min: 1 / Mult: 1
TFE
Green
24AWG
-
100ft
30.5m
200°C
7 x 32AWG
600V
Silver Plated Copper
1.118mm
UL 1213
-
4262787

RoHS

Reel of 1
Reel
1+
Rs.13,757.020
2+
Rs.13,108.360
3+
Rs.12,741.230
5+
Rs.12,291.650
7+
Rs.12,002.890
More Pricing...
Min: 1 / Mult: 1
PTFE
Green
-
-
-
-
-
7 x 30AWG
-
Silver Plated Copper
-
UL 1213
-
4167899

RoHS

Reel of 1
Reel
1+
Rs.7,793.060
5+
Rs.7,637.200
10+
Rs.7,481.340
Min: 1 / Mult: 1
PTFE
Black
22AWG
-
100ft
30.5m
200°C
7 x 30AWG
600V
Silver Plated Copper
1.27mm
UL 1213
-
4262783

RoHS

Reel of 1
Reel
1+
Rs.11,482.780
2+
Rs.10,940.120
3+
Rs.10,632.950
5+
Rs.10,256.700
7+
Rs.10,015.010
More Pricing...
Min: 1 / Mult: 1
TFE
Orange
24AWG
-
100ft
30.5m
200°C
7 x 32AWG
600V
Silver Plated Copper
1.118mm
UL 1213
-
4262780

RoHS

Reel of 1
Reel
1+
Rs.13,700.590
2+
Rs.13,058.440
3+
Rs.12,695.230
5+
Rs.12,249.990
7+
Rs.11,964.210
More Pricing...
Min: 1 / Mult: 1
HTF Thermoelastomer
Light Blue
24AWG
-
100ft
30.5m
200°C
19 x 36AWG
600V
Silver Plated Copper
1.118mm
UL 1213
-
1352476

RoHS

Reel of 1
Reel
1+
Rs.144,175.980
Min: 1 / Mult: 1
PTFE
Blue
22AWG
-
1000ft
305m
200°C
19 x 34AWG
600V
Copper
1.219mm
UL 1213
TUK SGACK902S Keystone Coupler
4167914

RoHS

Reel of 1
Reel
1+
Rs.18,105.800
2+
Rs.17,250.310
3+
Rs.16,766.060
5+
Rs.16,172.780
7+
Rs.15,791.710
More Pricing...
Min: 1 / Mult: 1
PTFE
Yellow
-
-
-
-
-
19 x 32AWG
-
Silver Plated Copper
-
UL 1213
-
4167882

RoHS

Reel of 1
Reel
1+
Rs.13,331.150
2+
Rs.12,704.750
3+
Rs.12,350.180
5+
Rs.11,916.110
7+
Rs.11,637.310
More Pricing...
Min: 1 / Mult: 1
PTFE
Red
-
-
-
-
-
19 x 36AWG
-
Copper
-
UL 1213
-
4167920

RoHS

Reel of 1
Reel
1+
Rs.11,168.450
5+
Rs.10,945.090
10+
Rs.10,721.720
Min: 1 / Mult: 1
PTFE
Black
-
-
-
-
-
7 x 28AWG
-
Copper
-
UL 1213
-
4167884

RoHS

Reel of 1
Reel
1+
Rs.13,331.150
2+
Rs.12,704.750
3+
Rs.12,350.180
5+
Rs.11,916.110
7+
Rs.11,637.310
More Pricing...
Min: 1 / Mult: 1
PTFE
Yellow
-
-
-
-
-
19 x 36AWG
-
Silver Plated Copper
-
UL 1213
-
4167906

RoHS

Reel of 1
Reel
1+
Rs.15,336.290
2+
Rs.14,604.810
3+
Rs.14,191.270
5+
Rs.13,684.270
7+
Rs.13,358.680
More Pricing...
Min: 1 / Mult: 1
PTFE
Grey
22AWG
-
100ft
30.5m
200°C
19 x 34AWG
600V
Copper
1.219mm
UL 1213
-
4167883

RoHS

Reel of 1
Reel
1+
Rs.9,127.490
5+
Rs.8,944.950
10+
Rs.8,762.400
Min: 1 / Mult: 1
PTFE
Orange
-
-
-
-
-
19 x 36AWG
-
Silver Plated Copper
-
UL 1213
-
4167903

RoHS

Reel of 1
Reel
1+
Rs.5,248.920
5+
Rs.5,143.950
10+
Rs.5,038.970
Min: 1 / Mult: 1
PTFE
Orange
22AWG
-
100ft
30.5m
200°C
19 x 34AWG
600V
Copper
1.219mm
UL 1213
-
4167900

RoHS

Reel of 1
Reel
1+
Rs.42,966.840
Min: 1 / Mult: 1
PTFE
Black
22AWG
-
1000ft
305m
200°C
7 x 30AWG
600V
Copper
1.245mm
UL 1213
-
1-25 of 58 items
of 3 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY