Hook Up Wire:
4,438 Products FoundFind a huge range of Hook Up Wire at element14 India. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Multicomp Pro, Belden, Lapp & Raychem - Te Connectivity
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ Rs.9,199.330 5+ Rs.8,709.220 10+ Rs.8,528.880 | Min: 1 / Mult: 1 | - | PVC | Purple | - | 18AWG | - | - | 1000ft | - | - | 305m | 80°C | 34 x 0.18mm | 300V | Tinned Copper | 2mm | - | UL 1007 | - | |||||
Reel of 1 Reel | 1+ Rs.22,660.090 | Min: 1 / Mult: 1 | - | PFA | Green | - | 18AWG | - | - | 100ft | - | - | 30.5m | 300°C | 19 x 30AWG | 600V | Nickel Plated Copper | 1.55mm | - | CE, UL AWM 11905 | ThermoThin Series | |||||
Reel of 1 Reel | 1+ Rs.13,906.750 2+ Rs.13,283.160 3+ Rs.12,930.190 5+ Rs.12,497.880 7+ Rs.12,220.230 More Pricing... | Min: 1 / Mult: 1 | - | PVC | Violet | - | 14AWG | - | 2.08mm² | 100ft | - | - | 30m | - | Solid | 600V | Tinned Copper | 3.25mm | - | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW | - | |||||
Reel of 1 Reel | 1+ Rs.92,523.670 | Min: 1 / Mult: 1 | - | PVC | White | - | 16AWG | - | - | 5000ft | - | - | 1524m | 105°C | 26 x 30AWG | 300V | Tinned Copper | 2.34mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ Rs.6,371.250 | Min: 1 / Mult: 1 | - | PTFE | Black | - | 28AWG | - | 0.072mm² | 100ft | - | - | 30.5m | 200°C | 7 x 0.13mm | 600V | Silver Plated Copper | 0.914mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Reel | 1+ Rs.4,111.300 5+ Rs.4,070.190 10+ Rs.4,029.490 | Min: 1 / Mult: 1 | - | PVC | Blue | - | - | - | 1mm² | 328ft | - | - | 100m | 80°C | 32 x 0.2mm | 300V | Copper | 2.6mm | - | CE, HAR | H05V-K Series | |||||
Reel of 1 Reel | 1+ Rs.9,703.860 5+ Rs.9,509.790 10+ Rs.9,315.710 25+ Rs.9,121.630 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Reel of 1 Reel | 1+ Rs.2,582.070 5+ Rs.2,434.120 | Min: 1 / Mult: 1 | - | - | Unjacketed | - | 24AWG | - | 0.203mm² | 951ft | - | - | 290m | 200°C | Solid | - | Tinned Copper | 0.5mm | - | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ Rs.13,851.320 5+ Rs.13,240.230 10+ Rs.12,861.940 | Min: 1 / Mult: 1 | - | PVC | Black | - | 12AWG | - | 4mm² | 328ft | - | - | 100m | 80°C | - | 750V | Copper | 4.8mm | - | CE, HAR | H07V-K Series | |||||
Reel of 1 Reel | 1+ Rs.2,463.150 5+ Rs.2,368.400 10+ Rs.2,309.200 | Min: 1 / Mult: 1 | - | PVC | Red | - | - | - | 0.5mm² | 328ft | - | - | 100m | 80°C | 16 x 0.2mm | 500V | Copper | 2.5mm | - | CE, HAR | - | |||||
Reel of 1 Reel | 1+ Rs.2,535.020 | Min: 1 / Mult: 1 | - | PVC | Red | - | 24AWG | - | 0.2mm² | 100ft | - | - | 30.5m | 105°C | Solid | 300V | Tinned Copper | 1.45mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ Rs.2,507.940 5+ Rs.2,457.790 10+ Rs.2,407.630 | Min: 1 / Mult: 1 | - | PTFE | Black | - | 24AWG | - | 0.22mm² | 82ft | - | - | 25m | 260°C | 7 x 0.2mm | 300V | Silver Plated Copper | 0.95mm | - | - | SPC PTFE | |||||
Reel of 1 Reel | 1+ Rs.5,402.140 3+ Rs.5,263.150 | Min: 1 / Mult: 1 | - | PVC | Black | - | 24AWG | - | 0.25mm² | 820ft | - | - | 250m | 70°C | 14 x 0.15mm | 900V | Copper | 1.3mm | - | - | LiY Series | |||||
Reel of 1 Reel | 1+ Rs.2,514.740 5+ Rs.2,464.450 10+ Rs.2,414.160 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Reel of 1 Reel | 1+ Rs.2,607.900 5+ Rs.2,507.600 10+ Rs.2,444.910 | Min: 1 / Mult: 1 | - | PVC | Blue | - | - | - | 0.5mm² | 328ft | - | - | 100m | 80°C | 16 x 0.2mm | 300V | Copper | 2.1mm | - | CE, HAR | H05V-K Series | |||||
Reel of 25 Reel | 1+ Rs.15,584.630 5+ Rs.15,272.940 | Min: 1 / Mult: 1 | - | Silicone Rubber | Red | - | 13AWG | - | 2.5mm² | 82ft | - | - | 25m | 150°C | 651 x 0.07mm | 1.5kV | Copper | 4.6mm | - | - | Silvolt-1V Series | |||||
Reel of 1 Reel | 1+ Rs.6,993.820 5+ Rs.6,853.950 10+ Rs.6,714.070 15+ Rs.6,574.200 20+ Rs.6,434.320 | Min: 1 / Mult: 1 | - | Silicone Rubber | Red | - | 20AWG | - | 0.5mm² | 82ft | - | - | 25m | 90°C | 256 x 0.05mm | 1.5kV | Copper | 2.7mm | - | - | Silvolt-1V Series | |||||
Reel of 1 Reel | 1+ Rs.8,012.370 | Min: 1 / Mult: 1 | - | PVC | Red | - | 16AWG | - | 1.5mm² | 328ft | - | - | 100m | 70°C | - | 600V | Tinned Copper | 3.1mm | - | - | OLFLEX WIRE MS 2.1 Series | |||||
Reel of 1 Reel | 1+ Rs.4,561.540 5+ Rs.4,470.310 10+ Rs.4,379.080 25+ Rs.4,287.850 | Min: 1 / Mult: 1 | - | TPE | Red | - | 17AWG | - | 1mm² | 82ft | - | - | 25m | 105°C | 258 x 0.07mm | 750V | Copper | 2.7mm | - | - | - | |||||
Reel of 1 Reel | 1+ Rs.21,778.790 5+ Rs.21,560.990 10+ Rs.21,345.380 | Min: 1 / Mult: 1 | - | PVC | Black | - | 10AWG | - | 6mm² | 328ft | - | - | 100m | 80°C | - | 750V | Copper | 5.3mm | - | CE, HAR | H07V-K Series | |||||
Reel of 1 Reel | 1+ Rs.9,598.690 | Min: 1 / Mult: 1 | - | PVC | Green, Yellow | - | 14AWG | - | 2.08mm² | 100ft | - | - | 30.5m | 105°C | 41 x 30AWG | 600V | Tinned Copper | 3.505mm | - | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
Reel of 1 Reel | 1+ Rs.5,528.370 | Min: 1 / Mult: 1 | - | PTFE | Black | - | 24AWG | - | 0.242mm² | 100ft | - | - | 30.5m | 200°C | 7 x 32AWG | 600V | Silver Plated Copper | 1.118mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 30 Reel | 1+ Rs.4,295.590 2+ Rs.4,094.470 3+ Rs.3,980.770 5+ Rs.3,841.610 7+ Rs.3,752.230 More Pricing... | Min: 1 / Mult: 1 | - | PVC | Green | - | 26AWG | - | 0.142mm² | 100ft | - | - | 30.5m | 105°C | 7 x 34AWG | 300V | Tinned Copper | 1.295mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 30 Reel | 1+ Rs.39,703.420 | Min: 1 / Mult: 1 | - | Silicone | White | - | 18AWG | - | 0.96mm² | 100ft | - | - | 30.5m | 200°C | 19 x 30AWG | 25kV | Copper | 4.064mm | - | UL VW-1 | - | |||||
Reel of 1 Reel | 1+ Rs.5,239.880 | Min: 1 / Mult: 1 | - | PVC | Red | - | 24AWG | - | 0.229mm² | 1000ft | - | - | 304.8m | 105°C | 7 x 32AWG | 300V | Tinned Copper | 1.45mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - |