Hook Up Wire:

15 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2291047

RoHS

Reel of 30
Reel
1+
Rs.3,296.890
Min: 1 / Mult: 1
PVC
Black
28AWG
7 x 36AWG
100ft
30.5m
105°C
0.09mm²
600V
Tinned Copper
0.889mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2291042

RoHS

Reel of 30
Reel
1+
Rs.3,296.890
Min: 1 / Mult: 1
PVC
Red
28AWG
7 x 36AWG
100ft
30.5m
105°C
0.09mm²
600V
Tinned Copper
0.889mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1199105

RoHS

Reel of 30
Reel
1+
Rs.6,371.260
Min: 1 / Mult: 1
PTFE
White
28AWG
7 x 0.13mm
100ft
30.5m
200°C
0.072mm²
600V
Silver Plated Copper
0.889mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2291041

RoHS

Reel of 30
Reel
1+
Rs.3,233.490
Min: 1 / Mult: 1
PVC
White
28AWG
7 x 36AWG
100ft
30.5m
105°C
0.09mm²
600V
Tinned Copper
0.889mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
4167862

RoHS

Reel of 1
Reel
1+
Rs.10,171.120
2+
Rs.9,690.600
3+
Rs.9,418.910
5+
Rs.9,085.990
7+
Rs.8,872.300
More Pricing...
Min: 1 / Mult: 1
PTFE
Brown
28AWG
7 x 36AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
0.889mm
MIL-W-16878/4, UL 1213
-
4167865

RoHS

Reel of 1
Reel
1+
Rs.10,171.320
2+
Rs.9,690.800
3+
Rs.9,419.110
5+
Rs.9,086.200
7+
Rs.8,872.510
More Pricing...
Min: 1 / Mult: 1
PTFE
Green
28AWG
7 x 36AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
0.889mm
MIL-W-16878/4, UL 1213
-
4262776

RoHS

Reel of 1
Reel
1+
Rs.10,171.320
2+
Rs.9,690.800
3+
Rs.9,419.110
5+
Rs.9,086.200
7+
Rs.8,872.510
More Pricing...
Min: 1 / Mult: 1
PTFE
Yellow
28AWG
7 x 36AWG
100ft
30.5m
200°C
-
600V
Copper
0.889mm
MIL-W-16878/4, UL 1213
-
4262778

RoHS

Reel of 1
Reel
1+
Rs.10,171.320
2+
Rs.9,690.800
3+
Rs.9,419.110
5+
Rs.9,086.200
7+
Rs.8,872.510
More Pricing...
Min: 1 / Mult: 1
PTFE
Grey
28AWG
7 x 36AWG
100ft
30.5m
200°C
-
600V
Copper
0.889mm
MIL-W-16878/4, UL 1213
-
4262777

RoHS

Reel of 1
Reel
1+
Rs.10,171.120
2+
Rs.9,690.600
3+
Rs.9,418.910
5+
Rs.9,085.990
7+
Rs.8,872.300
More Pricing...
Min: 1 / Mult: 1
HTF Thermoelastomer
Light Blue
28AWG
7 x 36AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
0.889mm
MIL-W-16878/4, UL 1213
-
4167866

RoHS

Reel of 1
Reel
1+
Rs.4,594.280
5+
Rs.4,502.400
10+
Rs.4,410.510
Min: 1 / Mult: 1
PTFE
Purple
28AWG
7 x 36AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
0.889mm
MIL-W-16878/4, UL 1213
-
4167869

RoHS

Reel of 1
Reel
1+
Rs.10,057.050
2+
Rs.9,582.270
3+
Rs.9,313.830
5+
Rs.8,984.890
7+
Rs.8,773.760
More Pricing...
Min: 1 / Mult: 1
HTF Thermoelastomer
Black
28AWG
7 x 36AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
0.889mm
MIL-W-16878/4, UL 1213
-
4167868

RoHS

Reel of 1
Reel
1+
Rs.10,057.050
2+
Rs.9,582.270
3+
Rs.9,313.830
5+
Rs.8,984.890
7+
Rs.8,773.760
More Pricing...
Min: 1 / Mult: 1
HTF Thermoelastomer
White
28AWG
7 x 36AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
0.889mm
MIL-W-16878/4, UL 1213
-
4167864

RoHS

Reel of 1
Reel
1+
Rs.10,057.050
2+
Rs.9,582.270
3+
Rs.9,313.830
5+
Rs.8,984.890
7+
Rs.8,773.760
More Pricing...
Min: 1 / Mult: 1
PTFE
Orange
28AWG
7 x 36AWG
100ft
30.5m
200°C
-
600V
Copper
0.889mm
MIL-W-16878/4, UL 1213
-
4167863

RoHS

Reel of 1
Reel
1+
Rs.10,057.050
2+
Rs.9,582.270
3+
Rs.9,313.830
5+
Rs.8,984.890
7+
Rs.8,773.760
More Pricing...
Min: 1 / Mult: 1
PTFE
Red
28AWG
7 x 36AWG
100ft
30.5m
200°C
-
600V
Copper
0.889mm
MIL-W-16878/4, UL 1213
-
1242052

RoHS

Reel of 1
Reel
1+
Rs.14,664.670
5+
Rs.14,371.380
10+
Rs.14,078.090
Min: 1 / Mult: 1
PTFE
Yellow
28AWG
7 x 36AWG
100ft
30.5m
200°C
-
600V
Copper
0.889mm
MIL-W-16878/4, UL 1213
TUK SGACK902S Keystone Coupler
1-15 of 15 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY