Hook Up Wire:

19 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1199107

RoHS

Reel of 30
Reel
1+
Rs.6,371.260
Min: 1 / Mult: 1
PTFE
Red
28AWG
0.072mm²
100ft
30.5m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
1199106

RoHS

Reel of 1
Reel
1+
Rs.6,371.250
Min: 1 / Mult: 1
PTFE
Black
28AWG
0.072mm²
100ft
30.5m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.914mm
MIL-DTL-16878/4 (Type E), UL 1213
1619608

RoHS

Reel of 1
Reel
1+
Rs.64,931.160
2+
Rs.60,055.190
5+
Rs.56,506.560
10+
Rs.55,771.870
Min: 1 / Mult: 1
PTFE
Red
28AWG
0.072mm²
1000ft
304.8m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
1199112

RoHS

Reel of 30
Reel
1+
Rs.6,496.190
Min: 1 / Mult: 1
PTFE
Blue
28AWG
0.072mm²
100ft
30.5m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
1619607

RoHS

Reel of 305
Reel
1+
Rs.38,501.190
Min: 1 / Mult: 1
PTFE
Black
28AWG
0.072mm²
1000ft
305m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
1199115

RoHS

Reel of 30
Reel
1+
Rs.6,496.190
Min: 1 / Mult: 1
PTFE
Grey
28AWG
0.072mm²
100ft
30.5m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
1199105

RoHS

Reel of 30
Reel
1+
Rs.6,371.260
Min: 1 / Mult: 1
PTFE
White
28AWG
0.072mm²
100ft
30.5m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.889mm
MIL-DTL-16878/4 (Type E), UL 1213
1199114

RoHS

Reel of 30
Reel
1+
Rs.6,371.260
Min: 1 / Mult: 1
PTFE
Orange
28AWG
0.072mm²
100ft
30.5m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
1199113

RoHS

Reel of 1
Reel
1+
Rs.6,371.250
Min: 1 / Mult: 1
PTFE
Brown
28AWG
0.072mm²
100ft
30.5m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
1619609

RoHS

Reel of 305
Reel
1+
Rs.62,433.800
2+
Rs.57,745.380
5+
Rs.54,333.230
10+
Rs.53,626.800
Min: 1 / Mult: 1
PTFE
Green
28AWG
0.072mm²
1000ft
305m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
1619606

RoHS

Reel of 305
Reel
1+
Rs.64,986.780
2+
Rs.60,110.820
5+
Rs.56,562.180
10+
Rs.55,827.500
Min: 1 / Mult: 1
PTFE
White
28AWG
0.072mm²
1000ft
305m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
1619614

RoHS

Reel of 1
Reel
1+
Rs.63,754.920
2+
Rs.58,972.720
5+
Rs.55,492.340
10+
Rs.54,771.770
Min: 1 / Mult: 1
PTFE
Grey
28AWG
0.072mm²
1000ft
304.8m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
1199116

RoHS

Reel of 1
Reel
1+
Rs.4,845.990
Min: 1 / Mult: 1
PTFE
Purple
28AWG
0.072mm²
100ft
30.5m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
1619611

RoHS

Reel of 1
Reel
1+
Rs.63,682.480
2+
Rs.58,900.280
5+
Rs.55,419.900
10+
Rs.54,699.330
Min: 1 / Mult: 1
PTFE
Blue
28AWG
0.072mm²
1000ft
304.8m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
1619610

RoHS

Reel of 1
Reel
1+
Rs.64,931.160
2+
Rs.60,055.190
5+
Rs.56,506.560
10+
Rs.55,771.870
Min: 1 / Mult: 1
PTFE
Yellow
28AWG
0.072mm²
1000ft
304.8m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
1199108

RoHS

Reel of 30
Reel
1+
Rs.6,371.260
Min: 1 / Mult: 1
PTFE
Green
28AWG
0.072mm²
100ft
30.5m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
1199111

RoHS

Reel of 1
Reel
1+
Rs.6,371.250
Min: 1 / Mult: 1
PTFE
Yellow
28AWG
0.072mm²
100ft
30.5m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
1619613

RoHS

Reel of 1
Reel
1+
Rs.63,923.210
2+
Rs.60,829.530
3+
Rs.59,077.880
5+
Rs.56,930.300
7+
Rs.55,550.610
More Pricing...
Min: 1 / Mult: 1
PTFE
Orange
28AWG
0.072mm²
1000ft
305m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
4209891

RoHS

Reel of 1
Reel
1+
Rs.29,056.220
Min: 1 / Mult: 1
PTFE
Brown
28AWG
0.072mm²
1000ft
305m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
1-19 of 19 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY