Hook Up Wire:

9 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Outside Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1285440

RoHS

Reel of 100
Reel
1+
Rs.10,674.700
2+
Rs.10,672.090
25+
Rs.10,102.240
50+
Rs.9,624.610
100+
Rs.8,048.590
Min: 1 / Mult: 1
1.422mm
1250826

RoHS

Reel of 100
Reel
1+
Rs.19,317.070
2+
Rs.18,450.340
3+
Rs.17,959.940
5+
Rs.17,359.000
7+
Rs.16,973.030
More Pricing...
Min: 1 / Mult: 1
1.422mm
1250814

RoHS

Reel of 100
Reel
1+
Rs.16,160.860
Min: 1 / Mult: 1
1.422mm
1221591

RoHS

Reel of 100
Reel
1+
Rs.11,648.480
2+
Rs.11,123.870
10+
Rs.10,574.030
25+
Rs.9,878.030
50+
Rs.9,412.580
More Pricing...
Min: 1 / Mult: 1
1.422mm
1250887

RoHS

Reel of 1
Reel
1+
Rs.19,279.890
2+
Rs.18,413.160
3+
Rs.17,922.760
5+
Rs.17,321.820
7+
Rs.16,935.850
More Pricing...
Min: 1 / Mult: 1
1.422mm
1352524

RoHS

Reel of 100
Reel
1+
Rs.19,266.660
2+
Rs.18,399.930
3+
Rs.17,909.530
5+
Rs.17,308.590
7+
Rs.16,922.620
More Pricing...
Min: 1 / Mult: 1
1.422mm
1352523

RoHS

Reel of 100
Reel
1+
Rs.16,160.860
Min: 1 / Mult: 1
1.422mm
1250875

RoHS

Reel of 1
Reel
1+
Rs.19,048.220
2+
Rs.17,707.550
5+
Rs.16,732.280
10+
Rs.16,336.430
25+
Rs.16,160.860
Min: 1 / Mult: 1
1.422mm
1250838

RoHS

Reel of 100
Reel
1+
Rs.19,277.610
2+
Rs.18,410.880
3+
Rs.17,920.480
5+
Rs.17,319.540
7+
Rs.16,933.570
More Pricing...
Min: 1 / Mult: 1
1.422mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY