Hook Up Wire:

4,494 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2986770

RoHS

Reel of 1
Reel
1+
Rs.18,001.340
Min: 1 / Mult: 1
-
PVC
Red
-
16AWG
-
-
1000ft
-
-
305m
105°C
65 x 0.16mm
300V
Tinned Copper
2.3mm
-
UL 1569
-
4221155

RoHS

Reel of 1
Reel
1+
Rs.507,706.200
Min: 1 / Mult: 1
-
Rubber
White
-
16AWG
-
1.33mm²
1000ft
-
-
305m
200°C
41 x 32AWG
20kV
Copper
4.089mm
-
UL VW-1
-
4203791

RoHS

Reel of 1
Reel
1+
Rs.30,317.630
2+
Rs.28,900.370
3+
Rs.28,098.000
5+
Rs.27,114.780
7+
Rs.26,483.420
More Pricing...
Min: 1 / Mult: 1
-
PVC
-
-
18AWG
-
0.81mm²
1000ft
-
-
304.8m
80°C
16 x 30AWG
1kV
Tinned Copper
2mm
-
MIL-W-76 B Type MW
-
4221156

RoHS

Reel of 1
Reel
1+
Rs.264,148.090
Min: 1 / Mult: 1
-
Rubber
White
-
18AWG
-
0.96mm²
1000ft
-
-
305m
200°C
19 x 30AWG
25kV
Copper
4.064mm
-
UL VW-1
-
4209157

RoHS

Reel of 1
Reel
1+
Rs.13,906.750
2+
Rs.13,283.160
3+
Rs.12,930.190
5+
Rs.12,497.880
7+
Rs.12,220.230
More Pricing...
Min: 1 / Mult: 1
-
PVC
Violet
-
14AWG
-
2.08mm²
100ft
-
-
30m
-
Solid
600V
Tinned Copper
3.25mm
-
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
4167926

RoHS

Reel of 1
Reel
1+
Rs.7,955.050
5+
Rs.7,795.950
Min: 1 / Mult: 1
-
TFE
Green
-
24AWG
-
-
100ft
-
-
30.5m
200°C
19 x 36AWG
300V
Silver Plated Copper
1.37mm
-
MIL-W-16878/5, UL 1180
-
4142728

RoHS

Reel of 1
Reel
1+
Rs.914.570
5+
Rs.905.410
10+
Rs.843.630
25+
Rs.794.930
Min: 1 / Mult: 1
-
PVC
Grey
-
-
-
0.08mm²
328.1ft
-
-
100m
85°C
10 x 0.1mm
1kV
Tinned Annealed Copper
1.05mm
-
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
1199106

RoHS

Reel of 1
Reel
1+
Rs.6,371.250
Min: 1 / Mult: 1
-
PTFE
Black
-
28AWG
-
0.072mm²
100ft
-
-
30.5m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.914mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
1204084

RoHS

Reel of 1
Reel
1+
Rs.4,272.530
5+
Rs.4,229.810
10+
Rs.4,187.510
Min: 1 / Mult: 1
-
PVC
Blue
-
-
-
1mm²
328ft
-
-
100m
80°C
32 x 0.2mm
300V
Copper
2.6mm
-
CE, HAR
H05V-K Series
1184021

RoHS

Reel of 1
Reel
1+
Rs.8,948.210
5+
Rs.8,769.250
10+
Rs.8,590.290
25+
Rs.8,411.320
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
190°C
-
300V
-
-
-
-
-
1230981

RoHS

Reel of 1
Reel
1+
Rs.2,582.070
5+
Rs.2,434.120
Min: 1 / Mult: 1
-
-
Unjacketed
-
24AWG
-
0.203mm²
951ft
-
-
290m
200°C
Solid
-
Tinned Copper
0.5mm
-
BS 4520, BS 60317/20
-
1204351

RoHS

Reel of 1
Reel
1+
Rs.13,851.320
5+
Rs.13,240.230
10+
Rs.12,861.940
Min: 1 / Mult: 1
-
PVC
Black
-
12AWG
-
4mm²
328ft
-
-
100m
80°C
-
750V
Copper
4.8mm
-
CE, HAR
H07V-K Series
1204071

RoHS

Reel of 1
Reel
1+
Rs.2,551.820
5+
Rs.2,453.680
10+
Rs.2,392.340
Min: 1 / Mult: 1
-
PVC
Red
-
-
-
0.5mm²
328ft
-
-
100m
80°C
16 x 0.2mm
500V
Copper
2.5mm
-
CE, HAR
-
2290876

RoHS

Reel of 1
Reel
1+
Rs.2,535.020
Min: 1 / Mult: 1
-
PVC
Red
-
24AWG
-
0.2mm²
100ft
-
-
30.5m
105°C
Solid
300V
Tinned Copper
1.45mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1184020

RoHS

Reel of 1
Reel
1+
Rs.2,507.940
5+
Rs.2,457.790
10+
Rs.2,407.630
Min: 1 / Mult: 1
-
PTFE
Black
-
24AWG
-
0.22mm²
82ft
-
-
25m
260°C
7 x 0.2mm
300V
Silver Plated Copper
0.95mm
-
-
SPC PTFE
5413643

RoHS

Reel of 1
Reel
1+
Rs.5,528.690
3+
Rs.5,427.300
Min: 1 / Mult: 1
-
PVC
Black
-
24AWG
-
0.25mm²
820ft
-
-
250m
70°C
14 x 0.15mm
900V
Copper
1.3mm
-
-
LiY Series
1184024

RoHS

Reel of 1
Reel
1+
Rs.2,318.930
5+
Rs.2,272.560
10+
Rs.2,226.180
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
260°C
-
300V
-
-
-
-
-
1204069

RoHS

Reel of 1
Reel
1+
Rs.2,702.640
5+
Rs.2,598.690
10+
Rs.2,533.730
Min: 1 / Mult: 1
-
PVC
Blue
-
-
-
0.5mm²
328ft
-
-
100m
80°C
16 x 0.2mm
300V
Copper
2.1mm
-
CE, HAR
H05V-K Series
4326910

RoHS

Reel of 1
Reel
1+
Rs.6,544.510
5+
Rs.6,413.620
10+
Rs.6,282.730
15+
Rs.6,151.840
20+
Rs.6,020.950
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
20AWG
-
0.5mm²
82ft
-
-
25m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
-
-
Silvolt-1V Series
1204265

RoHS

Reel of 1
Reel
1+
Rs.8,902.480
Min: 1 / Mult: 1
-
PVC
Red
-
16AWG
-
1.5mm²
328ft
-
-
100m
70°C
-
600V
Tinned Copper
3.1mm
-
-
OLFLEX WIRE MS 2.1 Series
135320

RoHS

Reel of 1
Reel
1+
Rs.4,289.730
5+
Rs.4,203.940
10+
Rs.4,118.150
25+
Rs.4,032.350
Min: 1 / Mult: 1
-
TPE
Red
-
17AWG
-
1mm²
82ft
-
-
25m
105°C
258 x 0.07mm
750V
Copper
2.7mm
-
-
-
1204354

RoHS

Reel of 1
Reel
1+
Rs.21,778.790
5+
Rs.21,560.990
10+
Rs.21,345.380
Min: 1 / Mult: 1
-
PVC
Black
-
10AWG
-
6mm²
328ft
-
-
100m
80°C
-
750V
Copper
5.3mm
-
CE, HAR
H07V-K Series
2290797

RoHS

Reel of 1
Reel
1+
Rs.9,598.690
Min: 1 / Mult: 1
-
PVC
Green, Yellow
-
14AWG
-
2.08mm²
100ft
-
-
30.5m
105°C
41 x 30AWG
600V
Tinned Copper
3.505mm
-
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1199118

RoHS

Reel of 1
Reel
1+
Rs.5,528.370
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2290899

RoHS

Reel of 30
Reel
1+
Rs.4,295.590
2+
Rs.4,094.470
3+
Rs.3,980.770
5+
Rs.3,841.610
7+
Rs.3,752.230
More Pricing...
Min: 1 / Mult: 1
-
PVC
Green
-
26AWG
-
0.142mm²
100ft
-
-
30.5m
105°C
7 x 34AWG
300V
Tinned Copper
1.295mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1-25 of 4494 items
of 180 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY