Screened 6Core Multicore Cable:

69 Products Found

At element14, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1182156

RoHS

Reel of 1
Reel
1+
Rs.3,736,039.400
Min: 1 / Mult: 1
Screened
6Core
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 0.2mm
Tinned Copper
PVC
5.31mm
300V
-
1643741

RoHS

Reel of 1
Reel
1+
Rs.5,953.360
5+
Rs.5,636.180
10+
Rs.5,519.480
25+
Rs.5,083.280
50+
Rs.4,963.830
More Pricing...
Min: 1 / Mult: 1
Screened
6Core
-
0.238mm²
328ft
100m
Grey
7 x 0.18mm
Copper
PE, PVC
4.1mm
-
-
3372814

RoHS

Reel of 1
Reel
1+
Rs.3,325.220
5+
Rs.3,125.970
Min: 1 / Mult: 1
Screened
6Core
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
3.60mm
250V
DEF STAN 61-12 Part 4
1617648

RoHS

Each
1+
Rs.4,865.420
Min: 1 / Mult: 1
Screened
6Core
26AWG
0.14mm²
6ft
2m
Black
6 x 0.14mm²
Copper
PU
5.4mm
250V
UNITRONIC SPIRAL Series
1619589

RoHS

Reel of 1
Reel
Packaging Options
1+
Rs.9,526.340
5+
Rs.9,106.050
10+
Rs.8,845.880
Min: 1 / Mult: 1
Screened
6Core
28AWG
0.09mm²
100ft
30.5m
Grey
7 x 36AWG
Tinned Copper
PVC
4.3mm
600V
-
2813419

RoHS

Reel of 1
Reel
1+
Rs.11,075.280
Min: 1 / Mult: 1
Screened
6Core
-
0.14mm²
328ft
100m
Grey
-
Copper
PVC
4.9mm
350V
UNITRONIC LiYCY Series
2813431

RoHS

Reel of 1
Reel
1+
Rs.26,575.940
Min: 1 / Mult: 1
Screened
6Core
-
0.5mm²
328ft
100m
Grey
-
Copper
PVC
7.6mm
500V
UNITRONIC LiYCY Series
3372834

RoHS

Reel of 1
Reel
1+
Rs.5,024.400
Min: 1 / Mult: 1
Screened
6Core
-
0.22mm²
82ft
25m
Black
7 x 0.2mm
Tinned Copper
PVC
5.6mm
440V
DEF STAN 61-12 Part 4
1218695

RoHS

1 Metre
1+
Rs.943.730
Min: 1 / Mult: 1
Screened
6Core
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
Copper
PVC
5.31mm
300V
-
2813423

RoHS

Reel of 1
Reel
1+
Rs.17,199.570
Min: 1 / Mult: 1
Screened
6Core
-
0.25mm²
328ft
100m
Grey
-
Copper
PVC
6mm
500V
UNITRONIC LiYCY Series
3372768

RoHS

Reel of 1
Reel
1+
Rs.8,720.790
5+
Rs.8,556.140
Min: 1 / Mult: 1
Screened
6Core
20AWG
0.2mm²
82.02ft
25m
Grey
16 x 0.2mm
Tinned Copper
PVC
8.30mm
440V
DEF STAN 61-12 Part 5
3372750

RoHS

Reel of 1
Reel
1+
Rs.2,571.780
5+
Rs.2,422.630
Min: 1 / Mult: 1
Screened
6Core
30AWG
0.1mm²
82.02ft
25m
Grey
7 x 0.1mm
Tinned Copper
PVC
3.60mm
250V
DEF STAN 61-12 Part 4
3372876

RoHS

Reel of 1
Reel
1+
Rs.8,700.210
5+
Rs.8,040.420
Min: 1 / Mult: 1
Screened
6Core
-
0.5mm²
82ft
25m
Black
16 x 0.2mm
Tinned Copper
PVC
8.3mm
440V
DEF STAN 61-12 Part 5
1619581

RoHS

Reel of 30
Reel
1+
Rs.31,177.360
2+
Rs.29,702.720
3+
Rs.28,868.140
5+
Rs.27,845.070
7+
Rs.27,188.040
More Pricing...
Min: 1 / Mult: 1
Screened
6Core
22AWG
0.357mm²
100ft
30.5m
Grey
7 x 30AWG
Tinned Copper
PVC
5.4mm
300V
-
3372769

RoHS

Reel of 1
Reel
1+
Rs.18,867.850
Min: 1 / Mult: 1
Screened
6Core
20AWG
0.2mm²
328.08ft
100m
Grey
16 x 0.2mm
Tinned Copper
PVC
8.30mm
440V
DEF STAN 61-12 Part 5
3372751

RoHS

Reel of 1
Reel
1+
Rs.9,641.570
5+
Rs.8,726.450
Min: 1 / Mult: 1
Screened
6Core
30AWG
0.1mm²
328.08ft
100m
Grey
7 x 0.1mm
Tinned Copper
PVC
3.60mm
250V
DEF STAN 61-12 Part 4
1922785

RoHS

Reel of 1
Reel
Packaging Options
1+
Rs.19,743.600
5+
Rs.18,932.220
10+
Rs.18,427.360
Min: 1 / Mult: 1
Screened
6Core
24AWG
-
164ft
50m
Grey
7 x 32AWG
Tinned Copper
PVC
5.64mm
300V
Pro-Tekt Series
1923995

RoHS

1 Metre
Packaging Options
1+
Rs.592.310
Min: 1 / Mult: 1
Screened
6Core
24AWG
-
-
-
Grey
7 x 32AWG
Tinned Copper
PVC
5.64mm
300V
Pro-Tekt Series
2481178

RoHS

Reel of 1
Reel
1+
Rs.17,266.120
5+
Rs.16,942.780
Min: 1 / Mult: 1
Screened
6Core
24AWG
0.2mm²
328ft
100m
Grey
7 x 0.2mm
Tinned Copper
LSF
4.7mm
300V
-
1922822

RoHS

Reel of 1
Reel
Packaging Options
1+
Rs.34,194.870
Min: 1 / Mult: 1
Screened
6Core
20AWG
-
164ft
50m
Grey
7 x 28AWG
Tinned Copper
PVC
7.8mm
300V
Pro-Tekt Series
1619701

RoHS

1 Metre
Packaging Options
1+
Rs.476.320
Min: 1 / Mult: 1
Screened
6Core
28AWG
0.09mm²
-
-
Grey
7 x 0.127mm
Copper
PVC
4.3mm
600V
-
1924039

RoHS

1 Metre
Packaging Options
1+
Rs.30,288.130
Min: 1 / Mult: 1
Screened
6Core
16AWG
-
-
-
Grey
19 x 0.0117mm
Tinned Copper
PVC
9.4mm
300V
Pro-Tekt Series
1924032

RoHS

1 Metre
Packaging Options
1+
Rs.20,764.730
Min: 1 / Mult: 1
Screened
6Core
20AWG
-
-
-
Grey
7 x 28AWG
Tinned Copper
PVC
7.8mm
300V
Pro-Tekt Series
2290676

RoHS

Reel of 1
Reel
1+
Rs.15,476.870
2+
Rs.15,040.760
5+
Rs.14,161.290
10+
Rs.13,804.800
25+
Rs.13,560.500
More Pricing...
Min: 1 / Mult: 1
Screened
6Core
24AWG
0.22mm²
100ft
30.5m
Slate
7 x 32AWG
Tinned Copper
PVC
5.11mm
300V
-
2455767

RoHS

Reel of 1
Reel
1+
Rs.20,321.910
5+
Rs.19,787.120
10+
Rs.19,279.760
Min: 1 / Mult: 1
Screened
6Core
28AWG
0.0925mm²
100ft
30.5m
Slate
19 x 40AWG
Tinned Copper
MPPE
3.25mm
300V
EcoGen EcoCable Mini Series
1-25 of 69 items
of 3 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY