Multicore Cable:

14 Products Found

At element14, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1619544

RoHS

Reel of 1
Reel
1+
Rs.13,445.820
5+
Rs.12,852.620
10+
Rs.12,485.410
Min: 1 / Mult: 1
Unscreened
8Core
20AWG
0.51mm²
100ft
30.5m
Grey
7 x 28AWG
Tinned Copper
PVC
6.9mm
300V
-
1619540

RoHS

Reel of 30
Reel
1+
Rs.9,149.190
Min: 1 / Mult: 1
Unscreened
4Core
20AWG
0.51mm²
100ft
30.5m
Grey
7 x 28AWG
Tinned Copper
PVC
5.3mm
300V
-
1712553

RoHS

Reel of 1
Reel
1+
Rs.8,785.730
5+
Rs.8,697.870
10+
Rs.8,610.890
Min: 1 / Mult: 1
Unscreened
4Core
20AWG
0.51mm²
100ft
30.5m
Slate
7 x 0.32mm
Copper
LSZH
5.31mm
300V
-
2812862

RoHS

Reel of 305
Reel
1+
Rs.35,923.090
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.51mm²
1000ft
304.8m
Slate
7 x 28AWG
Tinned Copper
PVC
4.572mm
300V
-
1619543

RoHS

Reel of 30
Reel
1+
Rs.11,556.270
Min: 1 / Mult: 1
Unscreened
7Core
20AWG
0.51mm²
100ft
30.5m
Grey
7 x 28AWG
Tinned Copper
PVC
6.5mm
300V
-
2473921

RoHS

Reel of 152
Reel
1+
Rs.12,221.040
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.51mm²
500ft
152.4m
Slate
7 x 28AWG
Tinned Copper
PVC
4.572mm
300V
-
4243307

RoHS

Reel of 1
Reel
1+
Rs.43,802.200
Min: 1 / Mult: 1
Unscreened
8Core
20AWG
0.51mm²
500ft
152.4m
Slate
7 x 28AWG
Tinned Copper
PVC
6.9mm
300V
-
2290634

RoHS

Reel of 30
Reel
1+
Rs.14,653.760
2+
Rs.14,256.170
5+
Rs.13,452.290
10+
Rs.13,126.910
25+
Rs.12,904.190
More Pricing...
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.51mm²
100ft
30.5m
Slate
10 x 0.255mm
Copper
PVC
6.05mm
600V
Xtra-Guard Flex Series
1712554

RoHS

Reel of 1
Reel
1+
Rs.15,964.390
2+
Rs.15,523.300
5+
Rs.14,631.550
10+
Rs.14,269.630
25+
Rs.14,022.550
More Pricing...
Min: 1 / Mult: 1
Unscreened
5Core
20AWG
0.51mm²
100ft
30.5m
Slate
7 x 0.32mm
Copper
LSZH
5.9mm
300V
-
1744095

RoHS

Reel of 30
Reel
1+
Rs.20,440.470
Min: 1 / Mult: 1
Unscreened
15Core
20AWG
0.51mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
PVC
10mm
300V
-
1744074

RoHS

Reel of 1
Reel
1+
Rs.61,476.020
2+
Rs.58,568.910
3+
Rs.56,923.180
5+
Rs.54,905.480
7+
Rs.53,608.960
More Pricing...
Min: 1 / Mult: 1
Unscreened
6Core
20AWG
0.51mm²
500ft
152.4m
Slate
7 x 28AWG
Tinned Copper
PVC
6.5mm
300V
-
2477669

RoHS

Reel of 1
Reel
1+
Rs.7,370.400
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.51mm²
100ft
30.5m
Grey
7 x 28AWG
Tinned Copper
PVC
4.572mm
300V
-
4243305

RoHS

Reel of 1
Reel
1+
Rs.106,500.690
2+
Rs.105,929.490
Min: 1 / Mult: 1
Unscreened
7Core
20AWG
0.51mm²
1000ft
305m
Slate
7 x 28AWG
Tinned Copper
PVC
6.35mm
300V
-
1202756

RoHS

Reel of 1
Reel
1+
Rs.4,987.410
Min: 1 / Mult: 1
Unscreened
2Core
-
0.51mm²
328ft
100m
Black
9 x 0.3mm
Copper
PVC
2.5mm
-
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY