Multicore Cable:

4 Products Found

At element14, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4209201

RoHS

Reel of 1
Reel
1+
Rs.52,329.540
2+
Rs.49,897.790
3+
Rs.48,521.550
5+
Rs.46,834.100
7+
Rs.45,750.440
More Pricing...
Min: 1 / Mult: 1
Screened
2Core
28AWG
0.09mm²
100ft
30m
Slate
7 x 36AWG
Tinned Copper
PVC
3.51mm
300V
Xtra-Guard 1 Series
4732636

RoHS

Reel of 1
Reel
1+
Rs.25,902.390
5+
Rs.24,867.330
Min: 1 / Mult: 1
Screened
4Core
28AWG
-
100ft
30.5m
Slate, Black
19 x 40AWG
Tinned Copper
MPPE
3.51mm
300V
EcoGen EcoCable Mini Series
2764911

RoHS

Reel of 305
Reel
1+
Rs.24,100.830
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
-
1000ft
305m
Grey
7 x 28AWG
Copper
PVC
3.51mm
300V
-
2455768

RoHS

Reel of 1
Reel
1+
Rs.22,231.660
Min: 1 / Mult: 1
Screened
8Core
28AWG
0.0925mm²
100ft
30.5m
Slate
19 x 40AWG
Tinned Copper
MPPE
3.51mm
300V
EcoGen EcoCable Mini Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY