Multicore Cable:

3 Products Found

At element14, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1923960

RoHS

1 Metre
Packaging Options
1+
Rs.284.340
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.52mm²
-
-
Grey
7 x 28AWG
Tinned Copper
PVC
5.26mm
300V
Pro-Tekt Series
1922751

RoHS

Reel of 1
Reel
Packaging Options
1+
Rs.9,410.830
5+
Rs.9,024.080
10+
Rs.8,783.440
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
-
164ft
50m
Grey
7 x 28AWG
Tinned Copper
PVC
5.26mm
300V
Pro-Tekt Series
2894202

RoHS

Reel of 1
Reel
1+
Rs.80,951.380
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.56mm²
1640ft
500m
Grey
7 x 28AWG
Tinned Copper
PVC
5.26mm
300V
Pro-Tekt Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY