4Core 24AWG Multicore Cable:

43 Products Found

At element14, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Outside Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1891044

RoHS

Reel of 1
Reel
Packaging Options
1+
Rs.22,418.100
5+
Rs.21,969.740
Min: 1 / Mult: 1
Screened
4Core
24AWG
0.21mm²
328ft
100m
Black
40 x 0.1mm
Copper
Neoprene, PVC
6mm
-
250V
-
1218692

RoHS

1 Metre
1+
Rs.253.500
Min: 1 / Mult: 1
Screened
4Core
24AWG
-
3.3ft
1m
Chrome
7 x 32AWG
Tinned Copper
PVC
4.67mm
-
300V
-
1891084

RoHS

1 Metre
Packaging Options
1+
Rs.336.280
Min: 1 / Mult: 1
Screened
4Core
24AWG
0.21mm²
-
-
Black
40 x 0.1mm
Copper
Neoprene, PVC
6mm
-
250V
-
2764906

RoHS

Reel of 30
Reel
1+
Rs.17,240.290
2+
Rs.16,385.720
6+
Rs.16,066.260
10+
Rs.15,796.490
26+
Rs.14,333.170
More Pricing...
Min: 1 / Mult: 1
Screened
4Core
24AWG
-
100ft
30.5m
Chrome
7 x 32AWG
Tinned Copper
PVC
4.67mm
-
300V
-
1619571

RoHS

Reel of 30
Reel
1+
Rs.24,460.250
2+
Rs.23,268.350
5+
Rs.22,670.660
10+
Rs.22,104.290
25+
Rs.21,791.090
Min: 1 / Mult: 1
Screened
4Core
24AWG
0.23mm²
100ft
30.5m
Grey
7 x 32AWG
Tinned Copper
PVC
4.7mm
-
300V
-
2290680

RoHS

Reel of 1
Reel
1+
Rs.11,883.810
2+
Rs.11,319.880
3+
Rs.11,001.080
5+
Rs.10,610.300
7+
Rs.10,359.420
More Pricing...
Min: 1 / Mult: 1
Screened
4Core
24AWG
0.22mm²
100ft
30.5m
Slate
7 x 0.2mm
Tinned Copper
PVC
4.42mm
-
300V
-
3372757

RoHS

Reel of 1
Reel
1+
Rs.11,876.280
5+
Rs.10,749.970
Min: 1 / Mult: 1
Screened
4Core
24AWG
0.2mm²
328.08ft
100m
Grey
7 x 0.2mm
Tinned Copper
PVC
4.40mm
-
440V
DEF STAN 61-12 Part 4
2481177

RoHS

Reel of 1
Reel
1+
Rs.15,545.710
5+
Rs.14,071.020
Min: 1 / Mult: 1
Screened
4Core
24AWG
0.2mm²
328ft
100m
Grey
7 x 0.2mm
Tinned Copper
LSF
4.5mm
-
300V
-
1923994

RoHS

1 Metre
Packaging Options
1+
Rs.624.850
5+
Rs.604.020
10+
Rs.562.370
Min: 1 / Mult: 1
Screened
4Core
24AWG
-
-
-
Grey
7 x 32AWG
Tinned Copper
PVC
4.98mm
-
300V
Pro-Tekt Series
1922741

RoHS

Reel of 1
Reel
Packaging Options
1+
Rs.8,719.710
5+
Rs.8,361.370
10+
Rs.8,138.390
Min: 1 / Mult: 1
Unscreened
4Core
24AWG
-
164ft
50m
Grey
7 x 32AWG
Tinned Copper
PVC
4.42mm
-
300V
Pro-Tekt Series
3372756

RoHS

Reel of 1
Reel
1+
Rs.4,173.520
5+
Rs.3,946.830
Min: 1 / Mult: 1
Screened
4Core
24AWG
0.2mm²
82.02ft
25m
Grey
7 x 0.2mm
Tinned Copper
PVC
4.40mm
-
440V
DEF STAN 61-12 Part 4
1922784

RoHS

Reel of 1
Reel
Packaging Options
1+
Rs.20,828.190
5+
Rs.20,619.910
10+
Rs.20,413.710
Min: 1 / Mult: 1
Screened
4Core
24AWG
-
164ft
50m
Grey
7 x 32AWG
Tinned Copper
PVC
4.98mm
-
300V
Pro-Tekt Series
1923952

RoHS

1 Metre
Packaging Options
1+
Rs.261.600
Min: 1 / Mult: 1
Unscreened
4Core
24AWG
0.22mm²
-
-
Grey
7 x 32AWG
Tinned Copper
PVC
4.42mm
-
300V
Pro-Tekt Series
4209222

RoHS

Reel of 1
Reel
1+
Rs.182,738.330
Min: 1 / Mult: 1
Unscreened
4Core
24AWG
0.2mm²
1000ft
305m
Slate
10 x 34AWG
Tinned Copper
PVC
4.85mm
-
300V
Xtra-Guard Flex Series
4566716

RoHS

1 Metre
1+
Rs.4,061.260
Min: 1 / Mult: 1
Screened
4Core
24AWG
-
3.3ft
1m
White
19 x 36AWG
Copper
PTFE
4.32mm
-
600V
-
4209223

RoHS

Reel of 1
Reel
1+
Rs.167,752.910
2+
Rs.160,071.750
3+
Rs.155,721.810
5+
Rs.154,980.370
Min: 1 / Mult: 1
Screened
4Core
24AWG
0.23mm²
1000ft
304.8m
Slate
10 x 34AWG
Tinned Copper
PVC
5.537mm
-
300V
Xtra-Guard Flex Series
4136534

RoHS

Reel of 1
Reel
1+
Rs.8,631.530
Min: 1 / Mult: 1
Screened
4Core
24AWG
0.25mm²
328.1ft
100m
Grey
7 x 0.511mm
Copper
PVC
5mm
-
350V
UNITRONIC LiYCY Series
4379201

RoHS

Reel of 1
Reel
1+
Rs.69,281.880
10+
Rs.69,105.690
25+
Rs.68,929.500
Min: 1 / Mult: 1
Screened
4Core
24AWG
-
1000ft
305m
Chrome
7 x 32AWG
Tinned Copper
PVC
4.67mm
-
300V
-
4338387

RoHS

Reel of 100
Reel
1+
Rs.125,364.810
Min: 1 / Mult: 1
Shielded
4Core
24AWG
-
100ft
30.48m
White
19 x 36AWG
Copper
PTFE
3.708mm
3.708mm
600V
-
4136479

RoHS

Reel of 1
Reel
1+
Rs.4,200.190
Min: 1 / Mult: 1
Unscreened
4Core
24AWG
0.25mm²
328.1ft
100m
Grey
14 x 0.15mm
Copper
PVC
4.3mm
-
500V
UNITRONIC LiYY Series
4243338

RoHS

Reel of 1
Reel
1+
Rs.21,609.060
2+
Rs.20,578.930
3+
Rs.19,996.310
5+
Rs.19,282.220
7+
Rs.18,823.620
More Pricing...
Min: 1 / Mult: 1
Screened
4Core
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
Tinned Copper
PVC
4.98mm
-
300V
-
4170975

RoHS

1 Metre
1+
Rs.8,188.940
Min: 1 / Mult: 1
Screened
4Core
24AWG
0.25mm²
-
-
Grey
7 x 0.511mm
Copper
PVC
5mm
-
350V
UNITRONIC LiYCY Series
3795390
Each
1+
Rs.9,593.770
5+
Rs.8,652.450
10+
Rs.8,274.430
25+
Rs.7,798.190
50+
Rs.7,454.770
More Pricing...
Min: 1 / Mult: 1
Screened
4Core
24AWG
-
100ft
30.5m
-
-
Tinned Copper
PVC
4.83mm
-
-
-
1182154

RoHS

Reel of 1
Reel
1+
Rs.25,687.890
Min: 1 / Mult: 1
Screened
4Core
24AWG
0.2mm²
498.69ft
152m
Chrome
7 x 32AWG
Copper
PVC
4.67mm
-
300V
-
3382516

RoHS

Reel of 1
Reel
1+
Rs.1,681.140
3+
Rs.1,608.370
5+
Rs.1,378.090
Min: 1 / Mult: 1
Unscreened
4Core
24AWG
0.22mm²
328.08ft
100m
Black
7 x 0.2mm
Copper Coated Aluminium
PVC
3.5mm
-
500V
Alarm Cable
1-25 of 43 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY