Multicore Cable:

2 Products Found

At element14, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Conductor Material
Outside Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2925819

RoHS

Reel of 1
Reel
1+
Rs.15,769.000
5+
Rs.15,453.620
10+
Rs.15,138.240
Min: 1 / Mult: 1
-
-
30.5m
Gray
-
8.1mm
600V
Olflex 190 Series
2925804

RoHS

Reel of 1
Reel
1+
Rs.14,117.430
5+
Rs.13,627.740
10+
Rs.13,138.050
Min: 1 / Mult: 1
18AWG
100ft
-
-
Copper
8.1mm
600V
Olflex Tray II Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY