Unscreened Multipair Cable:

64 Products Found

At element14, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
Reel of 1
Reel
1+
Rs.3,349.140
Min: 1 / Mult: 1
Unscreened
4 Pair
-
0.196mm²
328ft
100m
White
Solid
-
PVC
Copper
5mm
-
4379189

RoHS

Reel of 1
Reel
1+
Rs.168,841.100
10+
Rs.156,499.280
25+
Rs.153,291.840
Min: 1 / Mult: 1
Unscreened
1 Pair
16AWG
-
1000ft
305m
White
19 x 29AWG
-
LSZH
Tinned Copper
7.1mm
-
1972283

RoHS

Reel of 1
Reel
1+
Rs.23,761.170
Min: 1 / Mult: 1
Unscreened
1 Pair
24AWG
0.24mm²
328ft
100m
Black, White
19 x 0.13mm
600V
Unjacketed
Tinned Copper
2.03mm
Spec 44 Series
1972284

RoHS

Reel of 1
Reel
1+
Rs.27,684.250
Min: 1 / Mult: 1
Unscreened
1 Pair
22AWG
0.38mm²
328ft
100m
Black, White
19 x 0.16mm
600V
Unjacketed
Tinned Copper
2.39mm
Spec 44 Series
3236681

RoHS

Reel of 1
Reel
1+
Rs.22,595.660
Min: 1 / Mult: 1
Unscreened
1 Pair
26AWG
0.15mm²
328ft
100m
-
19 x 38AWG
600V
Unjacketed
Tinned Copper
1.73mm
Spec 44 Series
Reel of 1
Reel
1+
Rs.3,453.020
3+
Rs.3,245.420
Min: 1 / Mult: 1
Unscreened
3 Pair
-
0.196mm²
328ft
100m
White
Solid
-
PVC
Copper
4.4mm
-
2924973

RoHS

1 Metre
1+
Rs.550.050
Min: 1 / Mult: 1
Unscreened
1 Pair
16AWG
-
-
-
Chrome
19 x 29AWG
300Vrms
PVC
Tinned Copper
6.9mm
-
2764929

RoHS

Reel of 1
Reel
1+
Rs.54,283.920
5+
Rs.53,198.250
Min: 1 / Mult: 1
Unscreened
1 Pair
18AWG
-
500ft
152.4m
Chrome
16 x 30AWG
300Vrms
PVC
Tinned Copper
5.33mm
-
2481151

RoHS

Reel of 1
Reel
1+
Rs.12,059.360
5+
Rs.11,473.540
Min: 1 / Mult: 1
Unscreened
1 Pair
20AWG
0.52mm²
328ft
100m
Grey
7 x 0.3mm
300Vrms
LSF
Tinned Copper
4.2mm
Pro Power 8205
1746414

RoHS

Reel of 1
Reel
1+
Rs.34,291.700
5+
Rs.33,605.870
10+
Rs.32,920.040
Min: 1 / Mult: 1
Unscreened
1 Pair
24AWG
-
100ft
30.5m
Slate
7 x 0.2mm
300Vrms
PVC
Tinned Copper
4.1mm
-
2924943

RoHS

Reel of 1
Reel
1+
Rs.111,842.850
5+
Rs.109,606.000
Min: 1 / Mult: 1
Unscreened
1 Pair
16AWG
-
1000ft
305m
Chrome
19 x 29AWG
300Vrms
PVC
Tinned Copper
6.9mm
-
2924974

RoHS

1 Metre
1+
Rs.304.680
Min: 1 / Mult: 1
Unscreened
1 Pair
16AWG
-
-
-
Red
Solid
300Vrms
PVC
Copper
6.04mm
-
4209245

RoHS

Reel of 1
Reel
1+
Rs.304,662.460
Min: 1 / Mult: 1
Unscreened
8 Pair
18AWG
0.81mm²
1000ft
304.8m
Slate
16 x 30AWG
300Vrms
PVC
Tinned Copper
13.462mm
-
4243220

RoHS

Reel of 1
Reel
1+
Rs.60,789.410
2+
Rs.57,983.170
3+
Rs.56,394.610
5+
Rs.54,446.500
7+
Rs.53,195.380
More Pricing...
Min: 1 / Mult: 1
Unscreened
8 Pair
28AWG
-
100ft
30.5m
Slate
19 x 40AWG
300Vrms
MPPE
Tinned Copper
5.03mm
EcoGen EcoCable Mini Series
4136629

RoHS

Reel of 1
Reel
1+
Rs.14,290.180
5+
Rs.14,158.510
10+
Rs.14,026.830
Min: 1 / Mult: 1
Unscreened
2 Pair
-
0.5mm²
328.1ft
100m
Grey
-
1.5kV
PVC
Copper
7.9mm
UNITRONIC LiYY Series
4171041

RoHS

1 Metre
1+
Rs.214.150
5+
Rs.207.010
10+
Rs.199.870
Min: 1 / Mult: 1
Unscreened
2 Pair
-
0.5mm²
3.3ft
1m
Grey
-
1.5kV
PVC
Copper
7.9mm
UNITRONIC LiYY Series
4209251

RoHS

Reel of 1
Reel
1+
Rs.182,780.770
Min: 1 / Mult: 1
Unscreened
2 Pair
20AWG
0.56mm²
1000ft
304.8m
Slate
7 x 0.32mm
300Vrms
PVC
Tinned Copper
7.5mm
Xtra-Guard 1 Series
4136622

RoHS

Reel of 1
Reel
1+
Rs.15,385.370
5+
Rs.15,243.610
10+
Rs.15,101.840
Min: 1 / Mult: 1
Unscreened
10 Pair
-
0.14mm²
328ft
100m
Grey
-
350V
PVC
Copper
8.1mm
UNITRONIC LiYY (TP) Series
4171038

RoHS

1 Metre
1+
Rs.128.560
Min: 1 / Mult: 1
Unscreened
4 Pair
24AWG
0.25mm²
3.3ft
1m
Grey
-
1.5kV
PVC
Copper
6.9mm
UNITRONIC LiYY Series
4209256

RoHS

Reel of 1
Reel
1+
Rs.46,743.030
2+
Rs.44,592.410
3+
Rs.43,375.190
5+
Rs.41,882.600
7+
Rs.40,924.070
More Pricing...
Min: 1 / Mult: 1
Unscreened
5 Pair
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
300Vrms
MPPE
Tinned Copper
4.7mm
EcoGen EcoCable Mini Series
1218668

RoHS

1 Metre
1+
Rs.236.970
Min: 1 / Mult: 1
Unscreened
1 Pair
20AWG
0.519mm²
-
-
Chrome
7 x 0.32mm
300Vrms
PVC
Tinned Copper
5.1mm
-
1182084

RoHS

Reel of 1
Reel
1+
Rs.48,025.340
Min: 1 / Mult: 1
Unscreened
1 Pair
20AWG
0.519mm²
1000ft
305m
Chrome
7 x 0.32mm
300Vrms
PVC
Tinned Copper
5.1mm
-
3236680

RoHS

Reel of 1
Reel
1+
Rs.28,585.880
Min: 1 / Mult: 1
Unscreened
1 Pair
22AWG
0.4mm²
328ft
100m
-
19 x 34AWG
600V
Unjacketed
Tinned Copper
2.38mm
Spec 44 Series
2481160

RoHS

Reel of 1
Reel
1+
Rs.8,777.580
5+
Rs.8,351.640
Min: 1 / Mult: 1
Unscreened
1 Pair
24AWG
0.25mm²
328ft
100m
Grey
7 x 0.25mm
300Vrms
LSF
Tinned Copper
3.9mm
Pro Power 8442
2613617

RoHS

Reel of 1
Reel
1+
Rs.137,351.740
2+
Rs.122,650.480
Min: 1 / Mult: 1
Unscreened
1 Pair
18AWG
-
1000ft
305m
Chrome
7 x 26AWG
300Vrms
PVC
Tinned Copper
8mm
-
1-25 of 64 items
of 3 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY