Multipair Cable:

9 Products Found

At element14, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2764921

RoHS

Reel of 30
Reel
1+
Rs.17,440.110
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
100ft
30.5m
Red
7 x 32AWG
300Vrms
FEP
Tinned Copper
2.69mm
4168073

RoHS

Reel of 1
Reel
1+
Rs.115,317.920
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
500ft
152.4m
Red
7 x 30AWG
300Vrms
FEP
Tinned Copper
3.759mm
4168075

RoHS

Reel of 1
Reel
1+
Rs.40,414.810
2+
Rs.38,500.910
3+
Rs.37,417.800
5+
Rs.36,090.140
7+
Rs.35,237.540
More Pricing...
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
100ft
30.5m
Red
7 x 30AWG
300Vrms
FEP
Tinned Copper
2.946mm
2764925

RoHS

Reel of 152
Reel
1+
Rs.221,998.120
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
500ft
152.4m
Red
7 x 32AWG
300Vrms
FEP
Tinned Copper
5.13mm
2764924

RoHS

Reel of 30
Reel
1+
Rs.80,890.300
2+
Rs.77,212.810
Min: 1 / Mult: 1
Screened
3 Pair
22AWG
100ft
30.5m
Red
7 x 30AWG
300Vrms
FEP
Tinned Copper
5.94mm
2764923

RoHS

Reel of 305
Reel
1+
Rs.231,394.500
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
1000ft
305m
Red
7 x 30AWG
300Vrms
FEP
Tinned Copper
3.76mm
4256379

RoHS

Reel of 1
Reel
1+
Rs.339,297.830
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
1000ft
304.8m
Slate
7 x 0.255mm
150V
FEP
Tinned Copper
5.1mm
4168074

RoHS

Reel of 1
Reel
1+
Rs.38,875.850
2+
Rs.37,063.880
3+
Rs.36,038.620
5+
Rs.34,781.760
7+
Rs.33,974.380
More Pricing...
Min: 1 / Mult: 1
Screened
1 Pair
18AWG
100ft
30.5m
Red
19 x 30AWG
300Vrms
FEP
Tinned Copper
3.632mm
4168076

RoHS

Reel of 1
Reel
1+
Rs.77,180.820
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
500ft
152.4m
Red
7 x 30AWG
300Vrms
FEP
Copper
2.946mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY