Multipair Cable:

10 Products Found

At element14, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3589113

RoHS

Reel of 1
Reel
1+
Rs.5,574.840
3+
Rs.5,401.840
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.32mm²
328.08ft
100m
Grey
7 x 0.24mm
600V
LSZH
Tinned Copper
4.2mm
8723
3589111

RoHS

Reel of 1
Reel
1+
Rs.5,230.040
3+
Rs.4,905.510
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.32mm²
328.08ft
100m
Grey
7 x 0.24mm
600V
LSF
Tinned Copper
4.2mm
8723
2481157

RoHS

Reel of 1
Reel
1+
Rs.6,952.930
5+
Rs.6,595.870
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.24mm²
164ft
50m
Black
7 x 0.24mm
300V
PE
Tinned Copper
5.8mm
MP 8723
2481154

RoHS

Reel of 1
Reel
1+
Rs.18,807.510
5+
Rs.17,369.870
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.33mm²
328ft
100m
Grey
7 x 0.24mm
300V
LSF
Tinned Copper
5.8mm
Pro Power 8723
2481156

RoHS

Reel of 1
Reel
1+
Rs.11,231.760
5+
Rs.10,686.360
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.33mm²
820ft
250m
Grey
7 x 0.24mm
300V
LSF
Tinned Copper
5.8mm
Pro Power 8723
2481155

RoHS

Reel of 1
Reel
1+
Rs.84,650.920
5+
Rs.78,817.700
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.33mm²
1640ft
500m
Grey
7 x 0.24mm
300V
LSF
Tinned Copper
5.8mm
Pro Power 8723
2481158

RoHS

Reel of 1
Reel
1+
Rs.9,066.090
5+
Rs.8,625.370
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.33mm²
164ft
50m
Violet
7 x 0.24mm
600V
LSZH
Tinned Copper
4.2mm
Pro Power 8723
2481163

RoHS

Reel of 1
Reel
1+
Rs.4,716.730
5+
Rs.4,473.980
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
0.33mm²
164ft
50m
Violet
7 x 0.24mm
600V
LSZH
Tinned Copper
4.5mm
Pro Power 8761
3589114

RoHS

Reel of 1
Reel
1+
Rs.11,764.430
3+
Rs.11,580.690
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.32mm²
820.21ft
250m
Grey
7 x 0.24mm
600V
LSZH
Tinned Copper
4.2mm
8723
3589112

RoHS

Reel of 1
Reel
1+
Rs.12,251.210
3+
Rs.11,340.870
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.32mm²
820.21ft
250m
Grey
7 x 0.24mm
600V
LSF
Tinned Copper
4.2mm
8723
1-10 of 10 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY