Multipair Cable:

6 Products Found

At element14, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1218690

RoHS

1 Metre
1+
Rs.351.150
10+
Rs.339.450
25+
Rs.327.740
Min: 1 / Mult: 1
Screened
1 Pair
20AWG
0.519mm²
3.3ft
1m
Chrome
7 x 0.32mm
300V
PVC
Copper
5.18mm
-
1182143

RoHS

Reel of 1
Reel
1+
Rs.35,670.670
Min: 1 / Mult: 1
Screened
1 Pair
20AWG
0.519mm²
500ft
153m
Chrome
7 x 0.32mm
300V
PVC
Copper
5.18mm
-
4209251

RoHS

Reel of 1
Reel
1+
Rs.182,780.770
Min: 1 / Mult: 1
Unscreened
2 Pair
20AWG
0.56mm²
1000ft
304.8m
Slate
7 x 0.32mm
300V
PVC
Tinned Copper
7.5mm
Xtra-Guard 1 Series
1218668

RoHS

1 Metre
1+
Rs.236.970
Min: 1 / Mult: 1
Unscreened
1 Pair
20AWG
0.519mm²
-
-
Chrome
7 x 0.32mm
300V
PVC
Tinned Copper
5.1mm
-
1182084

RoHS

Reel of 1
Reel
1+
Rs.48,025.340
Min: 1 / Mult: 1
Unscreened
1 Pair
20AWG
0.519mm²
1000ft
305m
Chrome
7 x 0.32mm
300V
PVC
Tinned Copper
5.1mm
-
1467100

RoHS

Reel of 1
Reel
1+
Rs.66,746.500
Min: 1 / Mult: 1
Screened
3 Pair
-
-
-
-
Chrome
7 x 0.32mm
-
PVC
Copper
-
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY