Multipair Cable:

2 Products Found

At element14, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2425036

RoHS

1 Metre
Packaging Options
1+
Rs.91.370
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.22mm²
-
-
Black
Solid, 6 x 0.2mm
Neoprene, PVC
Copper
3.5mm
Pro Grade Classic XKE Series
1891056

RoHS

Reel of 1
Reel
Packaging Options
1+
Rs.30,454.620
5+
Rs.29,845.530
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.22mm²
1640ft
500m
Black
Solid, 6 x 0.2mm
Neoprene, PVC
Copper
3.5mm
Pro Grade Classic XKE Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY