Multipair Cable:
716 Products FoundView
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
Outside Diameter
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ Rs.82,534.780 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Reel of 1 Reel | 1+ Rs.30,009.220 | Min: 1 / Mult: 1 | Screened | - | 1 Pair | 22AWG | 0.35mm² | 328ft | 100m | Violet | Solid | 300V | LSZH FRNC | Copper | - | 7.9mm | Pro Power Profibus DP | |||||
Reel of 152 Reel | 1+ Rs.42,058.080 | Min: 1 / Mult: 1 | Screened | - | 1 Pair | 22AWG | 0.325mm² | 500ft | 152.4m | Chrome | 7 x 0.255mm | 300V | PVC | Copper | - | 4.445mm | - | |||||
Reel of 152 Reel | 1+ Rs.64,221.790 | Min: 1 / Mult: 1 | Screened | - | 3 Pair | 22AWG | 0.325mm² | 498.69ft | 152.4m | Chrome | 7 x 0.255mm | 300V | PVC | Tinned Copper | - | 6.93mm | - | |||||
Reel of 30 Reel | 1+ Rs.13,330.010 2+ Rs.12,702.740 3+ Rs.12,348.050 5+ Rs.11,913.330 7+ Rs.11,634.380 More Pricing... | Min: 1 / Mult: 1 | Screened | - | 2 Pair | 22AWG | 0.36mm² | 100ft | 30.5m | Grey | 7 x 30AWG | 300V | PVC | Tinned Copper | - | 4.1mm | - | |||||
1 Metre | 1+ Rs.67,744.030 | Min: 1 / Mult: 1 | Screened | - | 1 Pair | 24AWG | - | 3.3ft | 1m | Chrome | 7 x 32AWG | 300V | PVC | Tinned Copper | - | 5.89mm | - | |||||
Reel of 1 Reel | 1+ Rs.79,126.190 2+ Rs.72,558.250 | Min: 1 / Mult: 1 | Screened | - | 1 Pair | 18AWG | 0.823mm² | 498.69ft | 152.4m | Chrome | 16 x 0.255mm | 300V | PVC | Tinned Copper | - | 5.64mm | - | |||||
1 Metre | 1+ Rs.246.770 | Min: 1 / Mult: 1 | Screened | - | 2 Pair | 24AWG | 0.2mm² | - | - | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | - | 5.64mm | - | |||||
Reel of 1 Reel | 1+ Rs.7,840.520 | Min: 1 / Mult: 1 | Screened | - | 2 Pair | 22AWG | 0.325mm² | 100ft | 30.5m | Chrome | 7 x 30AWG | 300V | PVC | Tinned Copper | - | 4.064mm | - | |||||
Reel of 1 Reel Packaging Options | 1+ Rs.303,685.500 | Min: 1 / Mult: 1 | Screened | - | 2 Pair | 24AWG | - | 1000ft | 305m | Chrome | 7 x 32AWG | 300V | LSZH | Tinned Copper | - | 8.65mm | - | |||||
Reel of 1 Reel | 1+ Rs.27,558.550 | Min: 1 / Mult: 1 | Screened | - | 2 Pair | 22AWG | 0.325mm² | 498.69ft | 152.4m | Chrome | 7 x 30AWG | 300V | PVC | Tinned Copper | - | 4.064mm | - | |||||
1 Metre | 1+ Rs.296.160 | Min: 1 / Mult: 1 | Screened | - | 1 Pair | 22AWG | 0.64mm² | - | - | Purple | Solid | 250V | PVC | Copper | - | 8mm | UNITRONIC BUS PB Series | |||||
1 Metre | 1+ Rs.410.640 | Min: 1 / Mult: 1 | Screened | - | 1 Pair | 24AWG | 0.64mm² | - | - | Purple | 7 x 0.2mm | 250V | LSZH | Copper | - | 8mm | UNITRONIC BUS PB Series | |||||
Reel of 1 Reel | 1+ Rs.19,743.600 | Min: 1 / Mult: 1 | Screened | - | 1 Pair | 22AWG | 0.64mm² | 328ft | 100m | Purple | Solid | 250V | PVC | Copper | - | 8mm | UNITRONIC BUS PB Series | |||||
Reel of 152 Reel | 1+ Rs.107,815.290 | Min: 1 / Mult: 1 | Screened | - | 2 Pair | 24AWG | 0.2mm² | 498.69ft | 152.4m | Chrome | 7 x 32AWG | 300V | PVC | Tinned Copper | - | 8.64mm | - | |||||
1 Metre | 1+ Rs.1,063.970 | Min: 1 / Mult: 1 | Screened | - | 2 Pair | 24AWG | 0.2mm² | 3.3ft | 1m | Chrome | 7 x 32AWG | 300V | PVC | Tinned Copper | - | 8.64mm | - | |||||
1 Metre Packaging Options | 1+ Rs.1,498.450 | Min: 1 / Mult: 1 | Screened | - | 2 Pair | 24AWG | - | 3.3ft | 1m | Chrome | 7 x 32AWG | 300V | LSZH | Tinned Copper | - | 8.65mm | - | |||||
Reel of 100 Reel | 1+ Rs.61,744.530 2+ Rs.56,650.300 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | 6.02mm | - | - | |||||
1 Metre | 1+ Rs.351.150 10+ Rs.339.450 25+ Rs.327.740 | Min: 1 / Mult: 1 | Screened | - | 1 Pair | 20AWG | 0.519mm² | 3.3ft | 1m | Chrome | 7 x 0.32mm | 300V | PVC | Copper | - | 5.18mm | - | |||||
Reel of 1 Reel | 1+ Rs.5,349.540 2+ Rs.5,068.140 6+ Rs.4,984.900 10+ Rs.4,906.180 26+ Rs.4,757.800 More Pricing... | Min: 1 / Mult: 1 | Screened | - | 1 Pair | 22AWG | - | 98.43ft | 30.48m | Black | 7 x 30AWG | 300V | PVC | Tinned Copper | - | 3.505mm | - | |||||
Reel of 1 Reel | 1+ Rs.102,489.200 | Min: 1 / Mult: 1 | Screened | - | 1 Pair | 22AWG | - | 500ft | 152.4m | Black | 7 x 0.255mm | 300V | PVC | Tinned Copper | - | 7.47mm | - | |||||
1 Metre Packaging Options | 1+ Rs.757.850 | Min: 1 / Mult: 1 | Screened | - | 1 Pair | 24AWG | - | - | - | Chrome | 7 x 32AWG | 300V | LSZH | Tinned Copper | - | 5.9mm | - | |||||
148941 | Reel of 1 Reel | 1+ Rs.3,282.060 | Min: 1 / Mult: 1 | Unscreened | - | 4 Pair | - | 0.196mm² | 328ft | 100m | White | Solid | - | PVC | Copper | - | 5mm | - | ||||
Reel of 1 Reel Packaging Options | 1+ Rs.15,930.110 5+ Rs.15,611.510 10+ Rs.15,292.910 | Min: 1 / Mult: 1 | Screened | - | 1 Pair | 24AWG | 0.22mm² | 328ft | 100m | Black | 7 x 0.1mm, 21 x 0.1mm | - | Neoprene, PVC | Copper | - | 6.35mm | Series | |||||
Reel of 1 Reel | 1+ Rs.13,069.550 2+ Rs.12,482.590 3+ Rs.12,150.350 5+ Rs.11,872.090 | Min: 1 / Mult: 1 | - | - | 1 Pair | - | - | 100ft | - | Gray | 19 x 34AWG | 300V | PVC | Tinned Copper | - | - | - |