Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Chemicals & Adhesives
                                                                                                    3. Paints & Coatings
                                                                                                    Print Page

                                                                                                    3140 310ML

                                                                                                    Coating, RTV Silicone, Protective, 3140, Cartridge, 310ml

                                                                                                    DOW
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DOW 3140 310ML
                                                                                                    ManufacturerDOW
                                                                                                    Manufacturer Part No3140 310ML
                                                                                                    Order Code536738
                                                                                                    Product RangeDowsil - 3140
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 27/12/2025.

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Rs.12,820.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.12,820.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    DOW
                                                                                                    ManufacturerDOW
                                                                                                    Manufacturer Part No3140 310ML
                                                                                                    Order Code536738
                                                                                                    Product RangeDowsil - 3140
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coating TypeProtective
                                                                                                    Coating Applications0
                                                                                                    Dispensing MethodCartridge
                                                                                                    Coating ColourTransparent
                                                                                                    Volume310ml
                                                                                                    Weight380g
                                                                                                    Product RangeDowsil - 3140
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    3140 310ML is a translucent adhesive or RTV coating with good flowability, good flame resistance, UL, IPC and Mil Spec tested. Dow one-part moisture cure adhesive is generally cured at room temperature and in an environment of 30 to 80 percent relative humidity eliminating the need for curing ovens and the associated costs of energy and capital. Dow adhesive retain its original physical and electrical properties over a broad range of operating conditions which enhance the reliability and service life of devices. RTV coating is suitable for protection of corrosion-sensitive components, protection of rigid and flexible circuit boards, improved pin/solder joint coverage, thin-section encapsulation and pin sealing and pin sealing.

                                                                                                    • Supplied in a 300ml tube for convenience and precision
                                                                                                    • Polydimethylsiloxane adhesive and clear to slightly hazy smooth viscous liquid
                                                                                                    • Cure at room temperature, no ovens required
                                                                                                    • Stable, no added solvents and no mixing required
                                                                                                    • UL 94 V-1, IPC-CC-830, Mil-I-46058C and MIL-A-46146 tested
                                                                                                    • Faster in-line processing with optional heat acceleration
                                                                                                    • Able to flow, fill or self-levelling after dispensing
                                                                                                    • 34,400cP viscosity, 1.05 specific gravity (cured) and 95.7% NVC (non volatile content)
                                                                                                    • 385volts/mil dielectric strength
                                                                                                    • UV indicator for manual and automated inspection

                                                                                                    Technical Specifications

                                                                                                    Coating Type

                                                                                                    Protective

                                                                                                    Dispensing Method

                                                                                                    Cartridge

                                                                                                    Volume

                                                                                                    310ml

                                                                                                    Product Range

                                                                                                    Dowsil - 3140

                                                                                                    Coating Applications

                                                                                                    0

                                                                                                    Coating Colour

                                                                                                    Transparent

                                                                                                    Weight

                                                                                                    380g

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Safety Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:34029099
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.038102
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.