Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEZAEG1N50AC
Order Code4063642
Product RangeEZAEG-1N Series
Technical Datasheet
12,671 In Stock
Need more?
12671 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
5+ | Rs.18.310 |
10+ | Rs.11.180 |
100+ | Rs.10.710 |
500+ | Rs.10.230 |
1000+ | Rs.9.750 |
5000+ | Rs.9.270 |
Price for:Each
Minimum: 5
Multiple: 5
Rs.91.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZAEG1N50AC
Order Code4063642
Product RangeEZAEG-1N Series
Technical Datasheet
Clamping Voltage Vc Max100V
Diode Case Style0201 [0603 Metric]
No. of Pins2Pins
Operating Voltage30V
Power Dissipation Pd-
Product RangeEZAEG-1N Series
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
EZAEG1N50AC is an EZAEG series 1N type ESD suppressor. Recommended applications are smart phones, mobile phones, RF modules, NFC and GPS, ESD suppression of high-speed differential data line such as antenna circuit, HDMI, SATA, USB, display port.
- Good ESD withstanding (IEC61000-4-2 15KV contact/air discharge)
- ESD protection of high-speed data lines
- Low capacitance, good ESD suppression characteristics
- 0.6×0.3mm (EIA:0201) chip size [LxW(EIA)
- 0.04 +0.04/-0.03pF capacitance value, 30V rated voltage
- 500V maximum peak voltage, 100V maximum clamping voltage
- Category temperature range from -55 to +125°C
- 1000h endurance at 85°C
Warnings
Don't use this product in any driving applications or any other critical functions that may affect passenger's safety (e.g. power train, ABS, engine ECU, air bag, and so on).
Notes
Don't use this product in the engine room. Don’t use this product in applications related to the autonomous driving equipment with system level 3 or higher.
Technical Specifications
Clamping Voltage Vc Max
100V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0201 [0603 Metric]
Operating Voltage
30V
Product Range
EZAEG-1N Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011