Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HFA-R
Order Code1703159
Product RangeHFA
Technical Datasheet
2,181 In Stock
Need more?
59 Delivery in 4-6 Business Days(UK stock)
2122 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,639.650 |
| 2+ | Rs.3,537.570 |
| 3+ | Rs.3,435.490 |
| 5+ | Rs.3,333.410 |
| 10+ | Rs.2,917.550 |
| 20+ | Rs.2,859.200 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,639.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HFA-R
Order Code1703159
Product RangeHFA
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
Holder TerminalsCrimp
No. of Fuses1Fuses
Product RangeHFA
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (14-Jun-2023)
Product Overview
The BK/HFA-R is a 20A/250V in-line Cartridge Fuse Holder with high temperature/flame retardant phenolic body, copper crimp contact leads and crimp terminals. Accepts #16 to #12 copper wire. This fuse holder is suitable for 1/4 x 1-1/4-inch fuses.
- Waterproof for exposed locations
- Channellock #909
- 150°C Temperature rating
- UL94HB Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (14-Jun-2023)
Fuse Current
20A
Holder Terminals
Crimp
Product Range
HFA
Voltage Rating VDC
250V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216