OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Circuit Protection
                                                                                                      3. Fuses & Fuse Accessories
                                                                                                      4. Fuse Holders
                                                                                                      Print Page

                                                                                                      CMC101

                                                                                                      Fuseholder, Cartridge, 690V, 32A, 10.3mm x 38.1mm, Screw Terminal

                                                                                                      MERSEN / FERRAZ SHAWMUT
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MERSEN / FERRAZ SHAWMUT CMC101
                                                                                                      ManufacturerMERSEN / FERRAZ SHAWMUT
                                                                                                      Manufacturer Part NoCMC101
                                                                                                      Order Code3292613
                                                                                                      Product RangeModulostar CMC10 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      3,827 In Stock

                                                                                                      100 more incoming. You can reserve stock now

                                                                                                      3827 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.819.330
                                                                                                      5+Rs.686.160
                                                                                                      10+Rs.639.830
                                                                                                      20+Rs.627.040
                                                                                                      50+Rs.614.240
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.819.33
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      MERSEN / FERRAZ SHAWMUT
                                                                                                      ManufacturerMERSEN / FERRAZ SHAWMUT
                                                                                                      Manufacturer Part NoCMC101
                                                                                                      Order Code3292613
                                                                                                      Product RangeModulostar CMC10 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Fuse Holder TypeCartridge Fuse Holder
                                                                                                      Fuse Current32A
                                                                                                      Fuse Size Held10.3mm x 38.1mm
                                                                                                      Holder TerminalsScrew
                                                                                                      No. of Fuses1Fuses
                                                                                                      Product RangeModulostar CMC10 Series
                                                                                                      Voltage Rating VAC690V
                                                                                                      Voltage Rating VDC690V
                                                                                                      SVHCNo SVHC (17-Jan-2022)

                                                                                                      Product Overview

                                                                                                      CMC101 is a Modulostar® compact fuse-holder for 10.3x38.1 fuse-links, without indicator. Modular fuse-holder is finger-safe under IEC standards to an IP20 grade of protection, including fuse changing (with the flick of a finger). Multi-pole units can also be field assembled by ordering pin-ties assembly kit. Modulostar® range is made of tough and durable thermoplastic or thermoset material. Suitable for all circuits up to 690V for protection of motors, transformers, low voltage distribution, control circuits, drive protection, metering, non-load operation. Compliance with IEC 60269-2 and IEC 60947-3 standards.

                                                                                                      • 1 number of poles/phases, modular design, compact design for space saving
                                                                                                      • DIN rail mounting, degree of protection: IP20, 6kV rated impulse withstand voltage
                                                                                                      • Finger safe, easy access to the fuse, lockable without accessory
                                                                                                      • Sealable in closed & open position
                                                                                                      • Plastic material UL94V2 mini, plastic material R22HL2 for railway application
                                                                                                      • Flame retardant materials with glow wire flammability index to 960°C
                                                                                                      • Shock and vibration tested for marine and railway applications
                                                                                                      • 1000V rated insulation voltage, 4W max power dissipation, 10x38 size
                                                                                                      • 200kA SCCR, 32A conventional free air thermal current with fuse links Ith
                                                                                                      • Operating temperature from -40 to 70°C (carrier operation), -50 to 90°C (without carrier operation)

                                                                                                      Technical Specifications

                                                                                                      Fuse Holder Type

                                                                                                      Cartridge Fuse Holder

                                                                                                      Fuse Size Held

                                                                                                      10.3mm x 38.1mm

                                                                                                      No. of Fuses

                                                                                                      1Fuses

                                                                                                      Voltage Rating VAC

                                                                                                      690V

                                                                                                      SVHC

                                                                                                      No SVHC (17-Jan-2022)

                                                                                                      Fuse Current

                                                                                                      32A

                                                                                                      Holder Terminals

                                                                                                      Screw

                                                                                                      Product Range

                                                                                                      Modulostar CMC10 Series

                                                                                                      Voltage Rating VDC

                                                                                                      690V

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Alternatives for CMC101

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      France
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (17-Jan-2022)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.226796
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.