Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0297004.WXNV
Order Code2840069
Product RangeMINI 297
Technical Datasheet
68 In Stock
15,000 more incoming. You can reserve stock now
68 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.26.500 |
| 50+ | Rs.20.500 |
| 250+ | Rs.17.190 |
| 500+ | Rs.16.850 |
| 1500+ | Rs.16.510 |
| 3000+ | Rs.16.170 |
Price for:Each
Minimum: 5
Multiple: 5
Rs.132.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0297004.WXNV
Order Code2840069
Product RangeMINI 297
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current4A
Voltage Rating VDC32V
Auto Blade Fuse Size10.9mm x 3.8mm x 8.8mm
Product RangeMINI 297
Product Overview
0297004.WXNV is a MINI® blade fuse. It is the standard for vehicle circuit protection. Its miniature design meets the need for more circuits to be protected while utilizing less space, and its ability to cope with high temperatures in adverse environments makes the MINI® fuse of recommended choice for protection.
- 32V DC voltage rating
- 1000A at 32V DC interrupting rating
- Silver-plated zinc alloy terminal
- Recommended environmental temperature: -40°C to +125°C
- (U.L. 94 flammability rating – V2) thermoplastic housing
- Complies with UL 248 special purpose fuses
- 4A current rating
- 0.5mm² test cable size
- 121mV typ voltage drop
- 23.48mohm typ cold resistance
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
MINI 297
Fuse Current
4A
Auto Blade Fuse Size
10.9mm x 3.8mm x 8.8mm
Technical Docs (1)
Alternatives for 0297004.WXNV
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068