Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Circuit Protection
                      3. Line Reactors
                      Print Page

                      RPQ-3-65

                      Reactor, Corcom RPQ Series, 480 VAC, 54.3 hp, 3 Phase, 65 A

                      CORCOM - TE CONNECTIVITY RPQ-3-65
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCORCOM - TE CONNECTIVITY
                      Manufacturer Part NoRPQ-3-65
                      Order Code4200377
                      Product RangeCorcom RPQ Series
                      Also Known As2-2432409-6
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      2 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.39,808.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.39,808.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCORCOM - TE CONNECTIVITY
                      Manufacturer Part NoRPQ-3-65
                      Order Code4200377
                      Product RangeCorcom RPQ Series
                      Also Known As2-2432409-6
                      Technical Datasheet

                      Data Sheet

                      Product RangeCorcom RPQ Series
                      Supply Voltage Max480VAC
                      Power Consumption54.3hp
                      Impedance-
                      Phase Type3 Phase
                      Output Current65A
                      Inductance450µH
                      Length9.84"
                      Width3.89"
                      Height7.34"
                      SVHCTo Be Advised

                      Product Overview

                      2-2432409-6 is a RPQ series three phase line reactor. It is designed to help protect motor drives from power line disturbances and disruptions from the line side as well as the harmonics distortions from AC/DC motor drives. Design corresponding to EN61558-2-20, EN60076-6, UL61800-5-1. Applications include power quality applications, motor drives and various adjustable speed, drive system such as elevators, robotics and machinery harmonic reduction, process automation equipment.

                      • 65A rated current, 54.3HP rated power, 0.450mH inductance, cable lugs termination
                      • Copper windings, comply with industry standards
                      • Helps protect motor drive electronics
                      • Limitations of inrush currents
                      • Reduction of nuisance tripping caused by power line voltage spikes
                      • Nominal operating voltage of 3x 380 to 480VAC, rated operating voltage of 3x 340 to 530VAC
                      • Operating frequency is 50/60Hz, impedance is 4% of 400VAC at rated current, 50Hz frequency
                      • High potential test voltage of 2000VAC for 2sec
                      • Operating temperature range from -45°C to 100°C, climatic category 45/100/21
                      • Natural cooling (AN), IP00 protection category, UL recognized as per UL 508 hardware certification

                      Technical Specifications

                      Product Range

                      Corcom RPQ Series

                      Power Consumption

                      54.3hp

                      Phase Type

                      3 Phase

                      Inductance

                      450µH

                      Width

                      3.89"

                      SVHC

                      To Be Advised

                      Supply Voltage Max

                      480VAC

                      Impedance

                      -

                      Output Current

                      65A

                      Length

                      9.84"

                      Height

                      7.34"

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      India
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):18.370476
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.