Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Circuit Protection
                                                                                                      3. Surge Protectors
                                                                                                      4. Mains Surge Protectors
                                                                                                      Print Page

                                                                                                      HAW562-AAB

                                                                                                      Surge Protector, Surge Arrester, 2 Pole, Type 3, 2 kA, 75 VDC, DIN Rail

                                                                                                      ENDRESS+HAUSER
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ENDRESS+HAUSER HAW562-AAB
                                                                                                      ENDRESS+HAUSER HAW562-AAB
                                                                                                      ENDRESS+HAUSER HAW562-AAB
                                                                                                      ENDRESS+HAUSER HAW562-AAB
                                                                                                      ENDRESS+HAUSER HAW562-AAB
                                                                                                      ManufacturerENDRESS+HAUSER
                                                                                                      Manufacturer Part NoHAW562-AAB
                                                                                                      Order Code4354647
                                                                                                      Product RangeHAW562 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 6 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.8,034.140
                                                                                                      5+Rs.7,873.460
                                                                                                      10+Rs.7,712.780
                                                                                                      25+Rs.7,552.100
                                                                                                      50+Rs.7,453.580
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.8,034.14
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ENDRESS+HAUSER
                                                                                                      ManufacturerENDRESS+HAUSER
                                                                                                      Manufacturer Part NoHAW562-AAB
                                                                                                      Order Code4354647
                                                                                                      Product RangeHAW562 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Suppressor TypeSurge Arrester
                                                                                                      No. of Poles2 Pole
                                                                                                      SPD TypeType 3
                                                                                                      Peak Surge Current2kA
                                                                                                      Continuing Operating Voltage Max75VDC
                                                                                                      Suppressor MountingDIN Rail
                                                                                                      Product RangeHAW562 Series
                                                                                                      Plug Type-
                                                                                                      SVHCTo Be Advised

                                                                                                      Product Overview

                                                                                                      HAW562-AAB is a surge arrester. This surge arrester is used to weaken residual currents from upstream lightning protection steps and to limit system-induced or system-generated overvoltage surges. HAW562 units are primarily used in process automation and in measuring and communication technology within the chemicals, pharmaceuticals, water and wastewater sectors as well as in the food industry. It is used to protect electronic components from being destroyed by overvoltage. It ensures that overvoltage surges that occur in signal cables (e.g. 4 to 20mA), in communication lines (field buses) and in power lines are safely passed into the ground. The functionality of the transmitter or the electronics component to be protected is not affected. Increased plant availability as a surge arrester is perfectly matched to the electronic components involved in process automation and process measuring technology.

                                                                                                      • Investment intensive measuring instruments protected
                                                                                                      • Vibration and shock tested according to EN 60068-2
                                                                                                      • Direct and indirect shield grounding
                                                                                                      • Non-hazardous area approval
                                                                                                      • Supply voltage range from 10V to 55V
                                                                                                      • SIL2 conformity CSA certified
                                                                                                      • IP20 degree of protection
                                                                                                      • Ambient temperature range from -40°C to +80°C
                                                                                                      • Thermoplast UL 94 V-0 material

                                                                                                      Technical Specifications

                                                                                                      Suppressor Type

                                                                                                      Surge Arrester

                                                                                                      SPD Type

                                                                                                      Type 3

                                                                                                      Continuing Operating Voltage Max

                                                                                                      75VDC

                                                                                                      Product Range

                                                                                                      HAW562 Series

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      No. of Poles

                                                                                                      2 Pole

                                                                                                      Peak Surge Current

                                                                                                      2kA

                                                                                                      Suppressor Mounting

                                                                                                      DIN Rail

                                                                                                      Plug Type

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.66
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.