5 Product Results Found for "motor"
Find a huge range of Radial Leaded PPTCs at element14 India. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.116.660 5+ Rs.97.900 10+ Rs.90.230 25+ Rs.82.860 50+ Rs.75.480 More Pricing... | Min: 1 / Mult: 1 | POLY-FUSE 30R Series | 30VDC | 5A | 10A | 14.5s | Rectangular | 40A | 10.2mm | - | 14mm | 3mm | 25.6mm | -40°C | 85°C | |||||
Each | 1+ Rs.54.810 10+ Rs.50.710 50+ Rs.42.440 100+ Rs.39.370 200+ Rs.36.180 More Pricing... | Min: 1 / Mult: 1 | POLY-FUSE 30R Series | 30VDC | 1.85A | 3.7A | 8.7s | Rectangular | 40A | 5.1mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | |||||
Each | 1+ Rs.182.580 5+ Rs.140.810 10+ Rs.130.570 25+ Rs.117.360 50+ Rs.104.140 More Pricing... | Min: 1 / Mult: 1 | POLY-FUSE 60R Series | 60VDC | 3A | 6A | 19.8s | Round | 40A | 10.2mm | 23.11mm | - | 3.1mm | 29.3mm | -40°C | 85°C | |||||
Each | 1+ Rs.109.320 10+ Rs.84.510 50+ Rs.70.780 100+ Rs.65.580 200+ Rs.62.290 More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR Series | 240VAC | 550mA | 1.25A | 26s | Rectangular | 7A | 5.8mm | - | 14mm | 4.1mm | 20.87mm | -40°C | 85°C | |||||
Each | 1+ Rs.48.660 10+ Rs.44.570 50+ Rs.37.350 100+ Rs.34.310 200+ Rs.31.610 More Pricing... | Min: 1 / Mult: 1 | POLY-FUSE 60R Series | 60VDC | 500mA | 1A | 4s | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C |