Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs

                      MF-RG Radial Leaded PPTCs:

                      11 Products Found
                      Find a huge range of MF-RG Radial Leaded PPTCs at element14 India. We stock a wide range of Radial Leaded PPTCs, such as MF-R, MC36, BK60 Series & MF-RHT Radial Leaded PPTCs from the worlds top manufacturers including: Bourns
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Product Range
                      Voltage Rating
                      Holding Current
                      Trip Current
                      Time to Trip
                      Fuse Shape
                      Current Rating Max
                      Lead Spacing
                      Diameter
                      Length
                      Thickness
                      Height
                      Operating Temperature Min
                      Operating Temperature Max
                      Automotive Qualification Standard
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      MF-RG300-0
                      BOURNS MF-RG300-0
                      2291871

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-RG
                      4. 16 VDC
                      5. 3 A
                      6. 5.1 A
                      7. 1 s
                      8. Rectangular
                      Each
                      5+
                      Rs.46.830
                      50+
                      Rs.45.540
                      250+
                      Rs.44.240
                      500+
                      Rs.42.940
                      1500+
                      Rs.41.820
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      3A
                      5.1A
                      1s
                      Rectangular
                      100A
                      5.1mm
                      -
                      7.1mm
                      3mm
                      11mm
                      -40°C
                      85°C
                      -
                      MF-RG900-2
                      BOURNS MF-RG900-2
                      2759495

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-RG
                      4. 16 VDC
                      5. 9 A
                      6. 15.3 A
                      7. 12 s
                      8. Rectangular
                      Each
                      5+
                      Rs.86.320
                      50+
                      Rs.67.450
                      250+
                      Rs.48.220
                      500+
                      Rs.47.460
                      1500+
                      Rs.46.850
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      9A
                      15.3A
                      12s
                      Rectangular
                      100A
                      5.1mm
                      -
                      14mm
                      3mm
                      20.8mm
                      -40°C
                      85°C
                      AEC-Q200
                      MF-RG500-0
                      BOURNS MF-RG500-0
                      2291872

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-RG
                      4. 16 VDC
                      5. 5 A
                      6. 8.5 A
                      7. 2 s
                      8. Rectangular
                      Each
                      5+
                      Rs.72.790
                      50+
                      Rs.54.000
                      250+
                      Rs.38.860
                      500+
                      Rs.38.830
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      5A
                      8.5A
                      2s
                      Rectangular
                      100A
                      5.1mm
                      -
                      10.4mm
                      3mm
                      14.3mm
                      -40°C
                      85°C
                      -
                      MF-RG900-0
                      BOURNS MF-RG900-0
                      2328656

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-RG
                      4. 16 VDC
                      5. 9 A
                      6. 15.3 A
                      7. 12 s
                      8. Rectangular
                      Each
                      5+
                      Rs.45.580
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      9A
                      15.3A
                      12s
                      Rectangular
                      100A
                      5.1mm
                      -
                      14mm
                      3mm
                      20.8mm
                      -40°C
                      85°C
                      -
                      MF-RG400-0
                      BOURNS MF-RG400-0
                      2328651

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-RG
                      4. 16 VDC
                      5. 4 A
                      6. 6.8 A
                      7. 1 s
                      8. Round
                      Each
                      5+
                      Rs.60.950
                      50+
                      Rs.50.650
                      250+
                      Rs.45.590
                      500+
                      Rs.44.080
                      1000+
                      Rs.42.290
                      More Pricing...
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      4A
                      6.8A
                      1s
                      Round
                      100A
                      5.1mm
                      8.9mm
                      -
                      3mm
                      12.8mm
                      -40°C
                      85°C
                      -
                      MF-RG700-2
                      BOURNS MF-RG700-2
                      2759493

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-RG
                      4. 16 VDC
                      5. 7 A
                      6. 11.9 A
                      7. 8 s
                      8. Round
                      Each
                      5+
                      Rs.67.570
                      50+
                      Rs.63.470
                      250+
                      Rs.53.580
                      500+
                      Rs.48.870
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      7A
                      11.9A
                      8s
                      Round
                      100A
                      5.1mm
                      11.2mm
                      -
                      3mm
                      18.8mm
                      -40°C
                      85°C
                      AEC-Q200
                      MF-RG600-0
                      BOURNS MF-RG600-0
                      2328652

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-RG
                      4. 16 VDC
                      5. 6 A
                      6. 10.2 A
                      7. 3.3 s
                      8. Rectangular
                      Each
                      5+
                      Rs.55.160
                      50+
                      Rs.48.270
                      250+
                      Rs.41.820
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      6A
                      10.2A
                      3.3s
                      Rectangular
                      100A
                      5.1mm
                      -
                      10.7mm
                      3mm
                      17.1mm
                      -40°C
                      85°C
                      -
                      MF-RG600-2
                      BOURNS MF-RG600-2
                      2759491

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-RG
                      4. 16 VDC
                      5. 6 A
                      6. 10.2 A
                      7. 3.3 s
                      8. Rectangular
                      Each
                      5+
                      Rs.61.560
                      50+
                      Rs.50.600
                      250+
                      Rs.44.770
                      500+
                      Rs.42.770
                      1500+
                      Rs.41.110
                      More Pricing...
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      6A
                      10.2A
                      3.3s
                      Rectangular
                      100A
                      5.1mm
                      -
                      10.7mm
                      3mm
                      17.1mm
                      -40°C
                      85°C
                      AEC-Q200
                      MF-RG700-0
                      BOURNS MF-RG700-0
                      2328654

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-RG
                      4. 16 VDC
                      5. 7 A
                      6. 11.9 A
                      7. 8 s
                      8. Rectangular
                      Each
                      5+
                      Rs.67.350
                      50+
                      Rs.55.960
                      250+
                      Rs.50.370
                      500+
                      Rs.48.710
                      1500+
                      Rs.46.730
                      More Pricing...
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      7A
                      11.9A
                      8s
                      Rectangular
                      100A
                      5.1mm
                      -
                      11.2mm
                      3mm
                      18.8mm
                      -40°C
                      85°C
                      -
                      MF-RG1000-2
                      BOURNS MF-RG1000-2
                      2759496

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-RG
                      4. 16 VDC
                      5. 10 A
                      6. 17 A
                      7. 6 s
                      8. Rectangular
                      Each
                      5+
                      Rs.117.340
                      50+
                      Rs.107.800
                      250+
                      Rs.98.260
                      500+
                      Rs.88.720
                      1500+
                      Rs.79.180
                      More Pricing...
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      10A
                      17A
                      6s
                      Rectangular
                      100A
                      5.1mm
                      -
                      16.5mm
                      3mm
                      21.7mm
                      -40°C
                      85°C
                      AEC-Q200
                      MF-RG650-2
                      BOURNS MF-RG650-2
                      2759492

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-RG
                      4. 16 VDC
                      5. 6.5 A
                      6. 11.1 A
                      7. 3.5 s
                      8. Rectangular
                      Each
                      5+
                      Rs.67.350
                      50+
                      Rs.55.960
                      250+
                      Rs.50.370
                      500+
                      Rs.48.710
                      1500+
                      Rs.46.730
                      More Pricing...
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      6.5A
                      11.1A
                      3.5s
                      Rectangular
                      100A
                      5.1mm
                      -
                      11.2mm
                      3mm
                      19.7mm
                      -40°C
                      85°C
                      AEC-Q200
                      ComparePrice ForQuantity
                      1-11 of 11 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.