Radial Leaded PPTCs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.49.920 10+ Rs.38.620 50+ Rs.32.230 100+ Rs.29.830 200+ Rs.27.390 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RXEF | 72VDC | 1.1A | 2.2A | 8.2s | Round | 40A | 5.8mm | 12.8mm | 3mm | 17.5mm | -40°C | 85°C | |||||
Each | 1+ Rs.42.300 10+ Rs.38.720 50+ Rs.32.410 100+ Rs.30.020 200+ Rs.27.550 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RXEF Series | 72VDC | 1.1A | 2.2A | 8.2s | Round | 40A | 5.8mm | 12.8mm | 3mm | 17.5mm | -40°C | 85°C |