Radial Leaded PPTCs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ Rs.37.380 50+ Rs.29.500 | Min: 5 / Mult: 5 | MF-R | 30VDC | 1.6A | 3.2A | 8s | Round | 40A | 5.1mm | 10.2mm | 3mm | 16.8mm | -40°C | 85°C | |||||
Each | 10+ Rs.18.520 100+ Rs.17.130 500+ Rs.14.250 1000+ Rs.13.120 2500+ Rs.12.950 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60V | 750mA | 1.5A | 6.3s | Round | 40A | 5.1mm | 10.2mm | 3.1mm | 16.8mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ Rs.41.450 15000+ Rs.36.270 30000+ Rs.30.050 | Min: 3000 / Mult: 3000 | MF-R | 30VDC | 1.6A | 3.2A | 8s | Round | 40A | 5.1mm | 10.2mm | 3mm | 16.8mm | -40°C | 85°C |