Radial Leaded PPTCs:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ Rs.43.280 50+ Rs.31.480 250+ Rs.29.920 500+ Rs.28.360 1500+ Rs.26.800 More Pricing... | Min: 5 / Mult: 5 | MF-R | 30VDC | 1.35A | 2.7A | 7.3s | Round | 40A | 5.1mm | 8.9mm | - | 3mm | 18.9mm | -40°C | 85°C | - | |||||
Each | 5+ Rs.42.720 50+ Rs.38.300 | Min: 5 / Mult: 5 | MF-RHT | 16VDC | 5A | 9A | 9s | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 18.9mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ Rs.62.220 50+ Rs.51.840 250+ Rs.46.110 500+ Rs.44.510 1500+ Rs.42.680 More Pricing... | Min: 5 / Mult: 5 | MF-RHT | 16VDC | 5.5A | 10A | 6s | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 18.9mm | -40°C | 125°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 5+ Rs.34.100 10+ Rs.32.360 25+ Rs.28.670 50+ Rs.26.110 | Min: 5 / Mult: 5 | - | 16VDC | 5.5A | 10A | 6s | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 18.9mm | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.62.620 50+ Rs.49.480 100+ Rs.44.420 250+ Rs.41.160 500+ Rs.38.240 | Min: 1 / Mult: 1 | MF-R Series | 30VDC | 1.35A | 2.7A | - | Round | 40A | - | - | - | 3mm | 18.9mm | -40°C | 85°C | - | |||||
Each | 1+ Rs.63.630 50+ Rs.48.760 100+ Rs.42.580 250+ Rs.38.920 500+ Rs.36.230 More Pricing... | Min: 1 / Mult: 1 | - | 16VDC | 4.5A | 9A | 5.5s | Rectangular | 100A | 5.1mm | - | 8.4mm | 3mm | 18.9mm | -40°C | 125°C | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ Rs.37.490 15000+ Rs.32.810 30000+ Rs.27.180 | Min: 3000 / Mult: 3000 | MF-R | 30VDC | 1.35A | 2.7A | 7.3s | Round | 40A | 5.1mm | 8.9mm | - | 3mm | 18.9mm | -40°C | 85°C | - |