Radial Leaded PPTCs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ Rs.36.460 50+ Rs.35.130 250+ Rs.33.790 500+ Rs.32.450 1500+ Rs.31.110 More Pricing... | Min: 5 / Mult: 5 | MF-RX/72 | 72VDC | 1.85A | 3.7A | 12.6s | Rectangular | 40A | 5.1mm | - | 17.8mm | 3.1mm | 22.9mm | -40°C | 85°C | - | |||||
Each | 1+ Rs.34.710 5+ Rs.28.840 10+ Rs.25.210 25+ Rs.23.020 50+ Rs.22.560 | Min: 1 / Mult: 1 | MC36 | 60VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.1mm | 17.8mm | - | 3.1mm | 22.9mm | -40°C | 85°C | - | |||||
Each | 1+ Rs.40.330 50+ Rs.30.940 100+ Rs.28.150 250+ Rs.25.460 500+ Rs.23.890 More Pricing... | Min: 1 / Mult: 1 | 0ZRC Series | 90VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.1mm | 17.8mm | - | 3.1mm | 22.9mm | -40°C | 85°C | AEC-Q200 |