Radial Leaded PPTCs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ Rs.48.360 50+ Rs.38.940 100+ Rs.32.930 250+ Rs.28.920 500+ Rs.26.560 | Min: 10 / Mult: 10 | MC36 | 60VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 21.3mm | - | 3.1mm | 26.4mm | -40°C | 85°C | |||||
Each | 5+ Rs.68.470 50+ Rs.49.210 250+ Rs.34.570 500+ Rs.32.350 1500+ Rs.31.620 More Pricing... | Min: 5 / Mult: 5 | MF-RX/72 | 72VDC | 2.5A | 5A | 15.6s | Rectangular | 40A | 10.2mm | - | 21.3mm | 3.1mm | 26.4mm | -40°C | 85°C | |||||
Each | 1+ Rs.40.900 5+ Rs.33.990 10+ Rs.29.710 20+ Rs.27.130 40+ Rs.26.590 | Min: 1 / Mult: 1 | MC33 | 90VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 21.3mm | - | 3.1mm | 26.4mm | -40°C | 85°C |