1.5A Radial Leaded PPTCs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ Rs.75.560 10+ Rs.62.800 25+ Rs.55.890 50+ Rs.52.140 | Min: 5 / Mult: 5 | - | 240VAC | 1.5A | 3A | 23s | Round | 15A | 10.2mm | 23.4mm | 5.3mm | 30.9mm | -20°C | 85°C | - | |||||
Each | 5+ Rs.105.980 10+ Rs.89.010 25+ Rs.78.640 50+ Rs.73.100 | Min: 5 / Mult: 5 | - | 277V | 1.5A | 3A | 23s | Round | 15A | 10.2mm | 23.8mm | 5.3mm | 28.3mm | -20°C | 85°C | - | |||||
Each | 1+ Rs.207.630 50+ Rs.138.900 100+ Rs.127.590 250+ Rs.121.500 500+ Rs.118.020 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277V | 1.5A | 3A | 23s | Round | 15A | 10.2mm | 23.8mm | 5.3mm | 28.3mm | -20°C | 85°C | AEC-Q200 |