5.5A Radial Leaded PPTCs:

3 Products Found
Find a huge range of 5.5A Radial Leaded PPTCs at element14 India. We stock a wide range of Radial Leaded PPTCs, such as 500mA, 5A, 2.5A & 3A Radial Leaded PPTCs from the worlds top manufacturers including: Bourns & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3780339

RoHS

Each
5+
Rs.44.920
10+
Rs.36.260
25+
Rs.32.280
50+
Rs.30.050
Min: 5 / Mult: 5
MP FHT
16VDC
5.5A
10A
6s
Rectangular
100A
5.1mm
11.2mm
3mm
18.9mm
-40°C
125°C
-
2810355

RoHS

Each
5+
Rs.56.680
50+
Rs.47.860
250+
Rs.43.200
500+
Rs.41.600
1500+
Rs.39.850
More Pricing...
Min: 5 / Mult: 5
MF-RHT
16VDC
5.5A
10A
6s
Rectangular
100A
5.1mm
11.2mm
3mm
18.9mm
-40°C
125°C
AEC-Q200
4313407

RoHS

Each
1+
Rs.45.370
50+
Rs.34.840
100+
Rs.34.390
250+
Rs.33.930
500+
Rs.33.480
More Pricing...
Min: 1 / Mult: 1
-
16VDC
5.5A
11A
10s
Rectangular
100A
5.1mm
9.3mm
3mm
19.5mm
-40°C
125°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
WEIDMULLER
SCHURTER
ABB