Radial Leaded PPTCs:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.80.910 10+ Rs.62.390 50+ Rs.52.210 100+ Rs.48.380 200+ Rs.45.340 More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR | 240VAC | 400mA | 900mA | 24s | Rectangular | 5.5A | 5.8mm | 11.5mm | 3.8mm | 20.9mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.76.980 100+ Rs.57.150 500+ Rs.48.450 1000+ Rs.46.970 2000+ Rs.45.480 More Pricing... | Min: 10 / Mult: 10 | MF-RM | 240VAC | 400mA | 900mA | 24s | Rectangular | 5.5A | 5.1mm | 11.5mm | 3.8mm | 20.9mm | -20°C | 85°C | - | |||||
Each | 1+ Rs.58.060 50+ Rs.46.750 100+ Rs.39.440 250+ Rs.34.730 500+ Rs.31.900 | Min: 1 / Mult: 1 | - | 240VAC | 400mA | 900mA | 24s | Rectangular | 5.5A | 5.1mm | 11.5mm | 3.8mm | 19.5mm | -40°C | 85°C | - | |||||
Each | 1+ Rs.47.790 50+ Rs.37.530 100+ Rs.34.740 250+ Rs.31.440 500+ Rs.29.090 More Pricing... | Min: 1 / Mult: 1 | 0ZRE Series | 240VAC | 400mA | 900mA | 24s | Rectangular | 7A | 5.1mm | 11.5mm | 3.8mm | 19.5mm | -40°C | 85°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 5+ Rs.50.080 10+ Rs.42.060 25+ Rs.37.230 50+ Rs.34.640 | Min: 5 / Mult: 5 | - | 240VAC | 750mA | 1.5A | 18s | Rectangular | 7.5A | 5.1mm | 11.5mm | 4.8mm | 23.7mm | -20°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.90.660 50+ Rs.73.070 250+ Rs.61.980 500+ Rs.56.360 1000+ Rs.52.710 More Pricing... | Min: 5 / Mult: 5 | PolySwitch LVR Series | 240VAC | 400mA | 900mA | 24s | Rectangular | 5.5A | 5.8mm | 11.5mm | 3.8mm | 20.9mm | -20°C | 85°C | - | |||||
Each | 1+ Rs.68.220 10+ Rs.53.210 100+ Rs.50.400 500+ Rs.47.590 1000+ Rs.44.780 More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR Series | 240VAC | 400mA | 900mA | 24s | Rectangular | 5.5A | 5.8mm | 11.5mm | 3.8mm | 19.5mm | -40°C | 85°C | - | |||||
Each | 1+ Rs.76.220 10+ Rs.60.870 100+ Rs.43.740 500+ Rs.37.340 1000+ Rs.37.000 More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR Series | 240VAC | 400mA | 900mA | - | Rectangular | - | - | 11.5mm | - | 19.5mm | - | 85°C | - |