Radial Leaded PPTCs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.95.020 50+ Rs.66.310 100+ Rs.63.090 250+ Rs.57.170 500+ Rs.52.730 More Pricing... | Min: 1 / Mult: 1 | - | 16V | 9A | 18A | 9s | Rectangular | 100A | 10.2mm | 14.4mm | 3.6mm | 24.9mm | -40°C | 125°C | |||||
Each | 1+ Rs.99.370 50+ Rs.73.790 100+ Rs.69.960 250+ Rs.62.830 500+ Rs.57.960 More Pricing... | Min: 1 / Mult: 1 | - | 16V | 10A | 20A | 10s | Rectangular | 100A | 10.2mm | 14.4mm | 3.6mm | 27.9mm | -40°C | 125°C | |||||
Each | 5+ Rs.59.770 50+ Rs.43.450 250+ Rs.35.020 | Min: 5 / Mult: 5 | MF-R | 30VDC | 4A | 8A | 12.7s | Rectangular | 40A | 5.1mm | 14.4mm | 3mm | 24.8mm | -40°C | 85°C |