Radial Leaded PPTCs:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.78.890 10+ Rs.73.220 25+ Rs.60.650 50+ Rs.55.730 | Min: 1 / Mult: 1 | PolySwitch AGRF Series | 16VDC | 12A | 22.1A | 8s | Rectangular | 100A | 10.9mm | 17.5mm | 3.5mm | 28.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ Rs.92.800 10+ Rs.71.060 25+ Rs.66.710 50+ Rs.62.360 100+ Rs.55.110 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RGEF | 16VDC | 12A | 20.4A | 7.5s | Rectangular | 100A | 10.9mm | 17.5mm | 3.5mm | 28mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 5+ Rs.36.440 10+ Rs.33.910 25+ Rs.31.620 50+ Rs.28.720 | Min: 5 / Mult: 5 | - | 16VDC | 12A | 20.4A | 16s | Rectangular | 100A | 10.2mm | 17.5mm | 3.6mm | 28mm | -40°C | 85°C | - | ||||
Each | 5+ Rs.92.110 50+ Rs.70.710 250+ Rs.64.920 500+ Rs.61.080 1500+ Rs.57.380 | Min: 5 / Mult: 5 | MF-RHT | 16VDC | 10A | 18.5A | 9s | Rectangular | 100A | 10.2mm | 17.5mm | 3mm | 26.7mm | -40°C | 125°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 5+ Rs.52.040 10+ Rs.48.250 25+ Rs.45.010 50+ Rs.40.990 | Min: 5 / Mult: 5 | - | 16VDC | 10A | 18.5A | 9s | Rectangular | 100A | 10.2mm | 17.5mm | 3mm | 26.5mm | -40°C | 125°C | - | ||||
BEL FUSE | Each | 1+ Rs.115.050 10+ Rs.106.350 100+ Rs.81.470 500+ Rs.67.900 1000+ Rs.62.590 More Pricing... | Min: 1 / Mult: 1 | 0ZRN Series | - | - | 18.5A | - | Rectangular | - | - | 17.5mm | 3mm | - | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.98.260 10+ Rs.75.240 25+ Rs.68.850 50+ Rs.62.450 100+ Rs.57.680 More Pricing... | Min: 1 / Mult: 1 | PolySwitch AGRF | 16VDC | 11A | 20.3A | 7.5s | Rectangular | 100A | 5.8mm | 17.5mm | 3mm | 26.5mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ Rs.46.470 10+ Rs.36.730 100+ Rs.27.770 500+ Rs.27.680 1000+ Rs.25.420 More Pricing... | Min: 1 / Mult: 1 | BK30 Series | 30V | 6A | 12A | 16s | Rectangular | 40A | 10.5mm | 17.5mm | 3.1mm | 27.5mm | -40°C | 85°C | - |