Radial Leaded PPTCs:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.48.570 10+ Rs.44.300 50+ Rs.37.060 100+ Rs.34.330 200+ Rs.31.520 More Pricing... | Min: 1 / Mult: 1 | POLY-FUSE 60R Series | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.4mm | 3.1mm | 14.5mm | -40°C | 85°C | |||||
Each | 1+ Rs.36.890 10+ Rs.28.370 100+ Rs.24.190 500+ Rs.21.550 1000+ Rs.19.250 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RXEF Series | 72VDC | 650mA | - | 5.3s | Round | - | - | 9.4mm | 3mm | - | - | - | |||||
Each | 5+ Rs.32.100 50+ Rs.31.890 250+ Rs.31.670 500+ Rs.31.450 1500+ Rs.31.230 More Pricing... | Min: 5 / Mult: 5 | MF-R | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | 3.1mm | 15.2mm | -40°C | 85°C | |||||
Each | 5+ Rs.45.340 50+ Rs.32.640 250+ Rs.32.020 500+ Rs.31.400 1500+ Rs.30.780 More Pricing... | Min: 5 / Mult: 5 | MF-RX/72 | 72VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | 3.1mm | 15.2mm | -40°C | 85°C | |||||
Each | 10+ Rs.27.540 50+ Rs.22.230 100+ Rs.18.700 250+ Rs.16.460 500+ Rs.15.160 | Min: 10 / Mult: 10 | MC36 | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | 3.1mm | 14.5mm | -40°C | 85°C | |||||
Each | 10+ Rs.15.860 100+ Rs.13.320 500+ Rs.10.490 2500+ Rs.8.910 5000+ Rs.8.470 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.4mm | 3.1mm | 16.1mm | -40°C | 85°C | |||||
BEL FUSE | Each | 1+ Rs.34.670 10+ Rs.24.750 100+ Rs.23.790 500+ Rs.23.320 1000+ Rs.22.840 More Pricing... | Min: 1 / Mult: 1 | - | 60VDC | 650mA | 1.3A | 5.3s | Round | - | - | 9.7mm | - | - | -40°C | 85°C | ||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ Rs.37.490 15000+ Rs.32.810 30000+ Rs.27.180 | Min: 3000 / Mult: 3000 | MF-R | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | 3.1mm | 15.2mm | -40°C | 85°C |